AC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
AMEL5-15SMAZ
AMEL5-5SMAZ
AC/DC CONVERTER 5V 5W
aimtec
272
In Stock
1 : $20.16000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
5V
-
-
-
1A
5 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 80°C (With Derating)
74%
Through Hole
5-DIP Module
2.03" L x 1.10" W x 0.70" H (51.5mm x 28.0mm x 17.8mm)
CB, CE, cULus, cURus, EN, IEC, UL
60601-1
AC/DC CONVERTER +/-5V 5W
AMEL5-5DEMAZ
AC/DC CONVERTER +/-5V 5W
aimtec
52
Marketplace
4 : $24.61000
Bulk
Bulk
Active
Enclosed
2
90 ~ 264 VAC
5V
-
-
-
500mA, 500mA
5 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 80°C (With Derating)
72%
Through Hole
5-DIP Module
2.028" L x 1.102" W (51.50mm x 28.00mm)
CB, CE, cURus
60950-1
AMEL5-15SMAZ
AMEL5-12SMAZ
AC/DC CONVERTER 12V 5W
aimtec
0
In Stock
Check Lead Time
Active
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
420mA
5 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 80°C (With Derating)
76%
Through Hole
5-DIP Module
2.03" L x 1.10" W x 0.70" H (51.5mm x 28.0mm x 17.8mm)
CB, CE, cULus, cURus, EN, IEC, UL
60601-1
AC/DC CONVERTER +/-15V 5.04W
AMEL5-15DMAZ
AC/DC CONVERTER +/-15V 5.04W
aimtec
0
Marketplace
Active
Bulk
Active
Enclosed
2
90 ~ 264 VAC
15V
-
-
-
168mA, 168mA
5.04 W
ITE (Commercial), Medical
Universal Input
-40°C ~ 80°C (With Derating)
73%
Through Hole
5-DIP Module
2.028" L x 1.102" W (51.50mm x 28.00mm)
CB, CE, cURus
60950-1
Showing
of 4

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.