AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : $129.98000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 5A | 60 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 87% | Through Hole | 4-DIP Module | 3.60" L x 1.50" W x 1.10" H (91.4mm x 38.1mm x 28.0mm) | CSA, TUV, UL | 62368-1 | |||
5 In Stock | 1 : $129.98000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 10A | 50 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 83% | Through Hole | 4-DIP Module | 3.60" L x 1.50" W x 1.10" H (91.4mm x 38.1mm x 28.0mm) | CSA, TUV, UL | 62368-1 | |||
13 In Stock | 1 : $129.98000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | 1.25A | 60 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 86% | Through Hole | 4-DIP Module | 3.60" L x 1.50" W x 1.10" H (91.4mm x 38.1mm x 28.0mm) | CSA, TUV, UL | 62368-1 | |||
9 In Stock | 1 : $129.98000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | 4A | 60 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 88% | Through Hole | 4-DIP Module | 3.60" L x 1.50" W x 1.10" H (91.4mm x 38.1mm x 28.0mm) | CSA, TUV, UL | 62368-1 | |||
4 In Stock | 1 : $129.98000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | 1.67A | 60 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 88% | Through Hole | 4-DIP Module | 3.60" L x 1.50" W x 1.10" H (91.4mm x 38.1mm x 28.0mm) | CSA, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $129.98000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 2.5A | 60 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 89% | Through Hole | 4-DIP Module | 3.60" L x 1.50" W x 1.10" H (91.4mm x 38.1mm x 28.0mm) | CSA, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 6 : $126.07500 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | 10A | 33 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 79% | Through Hole | 4-DIP Module | 3.60" L x 1.50" W x 1.10" H (91.4mm x 38.1mm x 28.0mm) | CSA, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 6 : $126.07500 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 9V | - | - | - | 6.67A | 60 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 87% | Through Hole | 4-DIP Module | 3.60" L x 1.50" W x 1.10" H (91.4mm x 38.1mm x 28.0mm) | CSA, TUV, UL | 62368-1 |