AC DC Converters

Results: 7
Voltage - Output 1
3.3V5V9V12V15V24V48V
Current - Output (Max)
210mA410mA660mA830mA1.1A2A2.6A
Power (Watts)
8.6 W10 W
Efficiency
77%80%83%84%86%
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
TMPS 10-105
TMPS 10-105
AC/DC CONVERTER 5V 10W
Traco Power
109
In Stock
1 : $40.84000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
2A
10 W
Household Appliances, ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
80%
Through Hole
4-DIP Module
1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm)
CB, CE, cURus
TMPS 10-112
TMPS 10-112
AC/DC CONVERTER 12V 10W
Traco Power
88
In Stock
1 : $40.84000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
830mA
10 W
Household Appliances, ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
84%
Through Hole
4-DIP Module
1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm)
CB, CE, cURus
TMPS 10-124
TMPS 10-124
AC/DC CONVERTER 24V 10W
Traco Power
23
In Stock
1 : $40.84000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
410mA
10 W
Household Appliances, ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
86%
Through Hole
4-DIP Module
1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm)
CB, CE, cURus
TMPS 10-124
TMPS 10-148
AC/DC CONVERTER 48V 10W
Traco Power
11
In Stock
1 : $40.84000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
210mA
10 W
Household Appliances, ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
84%
Through Hole
4-DIP Module
1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm)
CB, CE, cURus
TMPS 10-109
TMPS 10-109
AC/DC CONVERTER 9V 10W
Traco Power
16
In Stock
1 : $40.84000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
9V
-
-
-
1.1A
10 W
Household Appliances, ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
83%
Through Hole
4-DIP Module
1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm)
CB, CE, cURus
TMPS 10-115
TMPS 10-115
AC/DC CONVERTER 15V 10W
Traco Power
12
In Stock
1 : $40.84000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
660mA
10 W
Household Appliances, ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
84%
Through Hole
4-DIP Module
1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm)
CB, CE, cURus
TMPS 10-115
TMPS 10-103
AC/DC CONVERTER 3.3V 8.6W
Traco Power
9
In Stock
1 : $39.90000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
3.3V
-
-
-
2.6A
8.6 W
Household Appliances, ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
77%
Through Hole
4-DIP Module
1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm)
CB, CE, cURus
Showing
of 7

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.