AC DC Converters

Results: 4
Packaging
BoxBulk
Features
Adjustable Output, Baseplate, Load Sharing, PFC, PMBus™, Remote On/Off, Universal InputBaseplate, PFC, PMBus™, Remote On/Off, Universal Input
Operating Temperature
-40°C ~ 100°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
AIF06ZPFC-01L
AIF06ZPFC-01L
AC/DC CONVERTER 400V 2.4KW
ARTESYN / Advanced Energy
53
In Stock
1 : $525.18000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC
400V
-
-
-
6A
2.4 kW
ITE (Commercial)
Baseplate, PFC, PMBus™, Remote On/Off, Universal Input
-
97%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm)
CE, CSA, UL
62368-1
51
In Stock
1 : $419.34000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
400V
-
-
-
6A
2.4 kW
ITE (Commercial)
Adjustable Output, Baseplate, Load Sharing, PFC, PMBus™, Remote On/Off, Universal Input
-40°C ~ 100°C
97%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm)
CE, CSA, UL
62368-1
45
In Stock
1 : $542.12000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
400V
-
-
-
6A
2.4 kW
ITE (Commercial)
Adjustable Output, Baseplate, Load Sharing, PFC, PMBus™, Remote On/Off, Universal Input
-40°C ~ 100°C
97%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm)
CE, CSA, UL
62368-1
AIF06ZPFC-02L
AIF06ZPFC-02L
AC/DC CONVERTER 400V 2.4KW
ARTESYN / Advanced Energy
66
In Stock
1 : $525.18000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC
400V
-
-
-
6A
2.4 kW
ITE (Commercial)
Baseplate, PFC, PMBus™, Remote On/Off, Universal Input
-
97%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm)
CE, CSA, UL
62368-1
Showing
of 4

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.