AC DC Converters

Results: 3
Series
SPAC265-3W (3W)SPAC265-8W (8W)
Packaging
BulkTube
Type
EnclosedOpen Frame
Voltage - Input
90 ~ 264 VAC184 ~ 264 VAC
Voltage - Output 1
4.75 ~ 5.25V12V
Current - Output (Max)
250mA2A
Power (Watts)
3 W11 W
Applications
ITE (Commercial)ITE (Commercial), Medical
Features
-SCP
Operating Temperature
-40°C ~ 85°C-30°C ~ 70°C
Efficiency
70%80%
Package / Case
4-DIP Module4-SIP Module
Size / Dimension
1.30" L x 0.93" W x 0.51" H (32.9mm x 23.7mm x 13.0mm)1.38" L x 0.79" W x 0.87" H (35.0mm x 20.0mm x 22.0mm)2.07" L x 1.22" W x 0.89" H (52.5mm x 31.1mm x 22.5mm)
Approval Agency
CECSA, EN, UL
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
0
In Stock
Obsolete
Bulk
ObsoleteEnclosed190 ~ 264 VAC12V---250mA3 WITE (Commercial)SCP-40°C ~ 85°C80%Through Hole4-SIP Module1.38" L x 0.79" W x 0.87" H (35.0mm x 20.0mm x 22.0mm)CSA, EN, UL
0
In Stock
Obsolete
Tube
ObsoleteOpen Frame190 ~ 264 VAC12V---250mA3 WITE (Commercial)SCP-40°C ~ 85°C80%Through Hole4-SIP Module1.30" L x 0.93" W x 0.51" H (32.9mm x 23.7mm x 13.0mm)CSA, EN, UL
AC/DC CONVERTER 4.75-5.25V 11W
SPAC265-8W
AC/DC CONVERTER 4.75-5.25V 11W
STMicroelectronics
0
In Stock
Obsolete
Bulk
ObsoleteOpen Frame1184 ~ 264 VAC4.75 ~ 5.25V---2A11 WITE (Commercial), Medical--30°C ~ 70°C70%Through Hole4-DIP Module2.07" L x 1.22" W x 0.89" H (52.5mm x 31.1mm x 22.5mm)CE
Showing
of 3

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.