AC DC Converters

Results: 8
Manufacturer
Cincon Electronics Co. LTDMEAN WELL USA Inc.Mornsun America, LLCRecom Power
Series
305RAC / LD-R2CFM12S (12W)IRM-15 (15W)IRM-20 (20W)LD15-23BxxR2-M (15W)LH15-23BxxR2 (15W)MFM-15 (15W)POWERLINE RAC20-K (20W)
Packaging
BoxBulkTrayTube
Product Status
ActiveNot For New Designs
Type
EnclosedOpen Frame
Voltage - Input
80 ~ 264 VAC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 305 VAC, 100 ~ 430 VDC85 ~ 305 VAC, 120 ~ 430 VDC90 ~ 264 VAC
Voltage - Output 1
5V12V15V
Current - Output (Max)
1A1.25A1.67A1.8A3A
Power (Watts)
12 W15 W20 W22 W
Applications
Household Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), MedicalHousehold Appliances, MedicalITE (Commercial)
Features
-IP20, Universal InputUniversal Input
Operating Temperature
-40°C ~ 75°C (With Derating)-40°C ~ 85°C (With Derating)-35°C ~ 85°C (With Derating)-30°C ~ 70°C (With Derating)
Efficiency
82%84%85%86%86.5%
Package / Case
4-DIP Module5-DIP Module, 4 Leads10-DIP Module, 5 LeadsModule
Size / Dimension
1.60" L x 1.10" W x 0.77" H (40.6mm x 27.9mm x 19.6mm)1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm)1.93" L x 0.94" W x 0.91" H (49.0mm x 23.8mm x 23.0mm)2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)2.44" L x 1.77" W x 0.89" H (62.0mm x 45.0mm x 22.5mm)
Approval Agency
CB, CE, cURusCB, CE, cURus, EAC, TUVCB, CE, cURus, TUVCB, CE, cURus, ULCE, cURus, EN, IEC, ULCE, cURus, FCC, Nemko
Standard Number
60335-1; 60601-1; 62368-160335-1; 62368-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
MFG_IRM-15-x
IRM-15-12
AC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
6,526
In Stock
1 : $15.72000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
1.25A
15 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
82%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, TUV
-
IRM-20
IRM-20-12
AC/DC CONVERTER 12V 22W
MEAN WELL USA Inc.
10,546
In Stock
1 : $17.02000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
1.8A
22 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
84%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, TUV
-
MFM-15 Series
MFM-15-12
AC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
1,873
In Stock
1 : $18.10000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
1.25A
15 W
Household Appliances, Medical
Universal Input
-35°C ~ 85°C (With Derating)
86.5%
Through Hole
4-DIP Module
1.93" L x 0.94" W x 0.91" H (49.0mm x 23.8mm x 23.0mm)
CB, CE, cURus, EAC, TUV
-
RAC20-K_Series
RAC20-12SK
AC/DC CONVERTER 12V 20W
Recom Power
7,851
In Stock
1 : $20.17000
Tube
Tube
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
1.67A
20 W
Household Appliances, ITE (Commercial)
IP20, Universal Input
-40°C ~ 85°C (With Derating)
86%
Through Hole
5-DIP Module, 4 Leads
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
CB, CE, cURus
-
236
In Stock
1 : $17.11000
Tube
Tube
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
1A
12 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 75°C (With Derating)
85%
Through Hole
Module
1.60" L x 1.10" W x 0.77" H (40.6mm x 27.9mm x 19.6mm)
CE, cURus, FCC, Nemko
60335-1; 62368-1
LD15
LD15-23B05R2-M
ENCLOSED AC DC CONVERTERS 1 OUTP
Mornsun America, LLC
134
In Stock
1 : $7.44000
Bulk
Bulk
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
5V
-
-
-
3A
15 W
Household Appliances, ITE (Commercial), Medical
Universal Input
-40°C ~ 85°C (With Derating)
85%
Through Hole
5-DIP Module, 4 Leads
1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm)
CB, CE, cURus, UL
60335-1; 60601-1; 62368-1
LH15-23BxxR2
LH15-23B12R2
ENCLOSED AC DC CONVERTERS 1 OUTP
Mornsun America, LLC
15
In Stock
1 : $8.51000
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
12V
-
-
-
1.25A
15 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
82%
Through Hole
10-DIP Module, 5 Leads
2.44" L x 1.77" W x 0.89" H (62.0mm x 45.0mm x 22.5mm)
CE, cURus, EN, IEC, UL
62368-1
LD15-23BxxR2_Series
LD15-23B15R2
AC/DC CONVERTER 15V 15W
Mornsun America, LLC
0
In Stock
1 : $14.90000
Tray
Tray
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 100 ~ 430 VDC
15V
-
-
-
1A
15 W
Household Appliances, ITE (Commercial), Medical
-
-40°C ~ 85°C (With Derating)
85%
Through Hole
5-DIP Module, 4 Leads
1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm)
CB, CE, cURus
-
Showing
of 8

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.