AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $3.63000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 70 ~ 430 VDC | 5V | - | - | - | 1A | 5 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 6-SIP Module | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | CB, CE, cURus | |||
0 In Stock | 1 : $5.76000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 6-SIP Module | 1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm) | CB, CE, cURus |