45W (55W Forced Air) AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
337 In Stock | 1 : $56.99000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 5 A | 2.5 A | 500 mA | 45W (55W Forced Air) | ITE (Commercial), Medical | 75% | 0°C ~ 80°C | DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | CB, CE | |||
63 In Stock | 1 : $77.71000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | 5 A | 2 A | 500 mA | 45W (55W Forced Air) | ITE (Commercial), Medical | 75% | 0°C ~ 80°C | DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | CB, CE | |||
40 In Stock | 1 : $56.99000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | 12V | - | - | 5 A | 1 A | 500 mA | 45W (55W Forced Air) | ITE (Commercial), Medical | 75% | 0°C ~ 80°C | DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | CB, CE |