31W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
853 In Stock | 1 : $23.06000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.58" L x 1.56" W x 1.12" H (91.0mm x 39.5mm x 28.5mm) | CB, CE, cURus, TUV | - | |||
69 In Stock | 1 : $31.71000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | Household Appliances, Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 3.58" L x 1.55" W x 1.12" H (90.9mm x 39.4mm x 28.4mm) | CB, CE, cURus, TUV | - | |||
11 In Stock | 1 : $121.72000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | -12V | - | - | - | - | 1.3 A | 1.3 A | - | 31W | Industrial, ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cULus, cURus | - | |||
14 In Stock | 1 : $120.46000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | ITE (Commercial), Laboratory | 500 V | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.76" L x 1.36" W x 2.70" H (95.5mm x 34.5mm x 68.5mm) | - | 61010-1; 62368-1 | |||
33 In Stock | 1 : $16.19000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 305 VAC, 88 ~ 430 VDC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | ITE (Commercial) | 4 kV | 88% | -40°C ~ 85°C (With Derating) | Adjustable Output | Chassis Mount | 4.13" L x 1.97" W x 1.18" H (105.0mm x 50.0mm x 30.0mm) | CE, EN, UKCA | 62368-1 | |||
3 In Stock | 1 : $40.26000 Box | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 18V | - | - | - | - | - | 1.7 A | - | - | 31W | ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | PFC | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $47.50000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 3.44" L x 1.97" W x 0.93" H (87.4mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
5 In Stock | 1 : $55.32000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -20°C ~ 70°C | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) | CE, cURus, DEMKO, UKCA | 60335-1; 60601-1; 62368-1 | |||
2 In Stock | 1 : $74.43000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.24" L x 2.17" W x 1.02" H (133.0mm x 55.0mm x 26.0mm) | CE, UKCA | 60950-1; 62368-1 | |||
0 In Stock | 15 : $29.38933 Tray | Tray | Obsolete | Open Frame | 3 | 85 ~ 264 VAC, 100 ~ 370 VDC | 5V | 12V | -12V | - | - | - | 150 mA | 1.2 A | 3 A | 31W | ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.82" L x 1.97" W x 0.98" H (97.0mm x 50.0mm x 25.0mm) | - | 62368-1 | |||
0 In Stock | 15 : $36.63200 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | Household Appliances, ITE (Commercial) | 4.2 kV | 88% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 3.78" L x 2.13" W x 1.46" H (96.1mm x 54.0mm x 37.1mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
0 In Stock | 15 : $36.63200 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 9V | - | - | - | - | - | 3.4 A | - | - | 31W | Household Appliances, ITE (Commercial) | 4.2 kV | 88% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 3.78" L x 2.13" W x 1.46" H (96.1mm x 54.0mm x 37.1mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $40.81000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 18V | - | - | - | - | - | 1.7 A | - | - | 31W | Household Appliances, ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $40.81000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 18V | - | - | - | - | - | 1.7 A | - | - | 31W | Household Appliances, ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm) | CE | - | |||
0 In Stock Check Lead Time | 50 : $42.19480 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 3.44" L x 1.97" W x 0.93" H (87.4mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, TUV, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 50 : $42.19480 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.44" L x 1.97" W x 0.93" H (87.4mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 50 : $44.83640 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 3.44" L x 1.97" W x 0.93" H (87.4mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, TUV, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $50.18000 Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 265 VAC | 18V | - | - | - | - | - | 1.7 A | - | - | 31W | Household Appliances, ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.85" H (76.2mm x 50.8mm x 21.7mm) | CE | - | |||
0 In Stock Check Lead Time | 50 : $52.73900 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 3.44" L x 1.97" W x 0.93" H (87.4mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, TUV, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $53.06000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 18V | - | - | - | - | - | 1.7 A | - | - | 31W | Household Appliances, ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.48" L x 2.52" W x 1.40" H (88.4mm x 64.0mm x 35.5mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $55.32000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 650 mA | - | - | 31W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -20°C ~ 70°C | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) | CE, cURus, DEMKO, UKCA | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $55.80000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 850 mA | - | - | 31W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -20°C ~ 70°C | PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) | CE, cURus, DEMKO, UKCA | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $69.32000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.23" L x 2.36" W x 1.48" H (107.4mm x 59.9mm x 37.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $74.11000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.23" L x 2.36" W x 1.48" H (107.4mm x 59.9mm x 37.6mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock | 1 : $93.05000 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 110 ~ 175 VDC | 24V | - | - | - | - | - | 1.3 A | - | - | 31W | ITE (Commercial) | 2 kV | - | -10°C ~ 60°C | DC Input Capable | Chassis Mount | 5.20" L x 1.97" W x 0.98" H (132.0mm x 50.0mm x 25.0mm) | - | - |