180W (320W Forced Air) AC DC Converters

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VF-S320-XXA Series
AC/DC CONVERTER 24V 180W
Bel Power Solutions
44
In Stock
1 : $309.38000
Tray
Tray
Active
Open Frame
1
90 ~ 132 VAC, 180 ~ 264 VAC
24V
-
-
-
-
7.5 A
-
180W (320W Forced Air)
ITE (Commercial)
3 kV
83%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S320-XXA Series
AC/DC CONVERTER 15V 180W
Bel Power Solutions
0
In Stock
120 : $256.37308
Tray
Tray
Not For New Designs
Open Frame
1
90 ~ 132 VAC, 180 ~ 264 VAC
15V
-
-
-
-
12 A
-
180W (320W Forced Air)
ITE (Commercial)
3 kV
83%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
VF-S320-XXA Series
AC/DC CONVERTER 36V 180W
Bel Power Solutions
0
In Stock
Check Lead Time
120 : $256.37308
Tray
Tray
Active
Open Frame
1
90 ~ 132 VAC, 180 ~ 264 VAC
36V
-
-
-
-
5 A
-
180W (320W Forced Air)
ITE (Commercial)
3 kV
83%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S320-XXA Series
AC/DC CONVERTER 48V 180W
Bel Power Solutions
0
In Stock
50 : $274.81300
Tray
Tray
Not For New Designs
Open Frame
1
90 ~ 132 VAC, 180 ~ 264 VAC
48V
-
-
-
-
3.75 A
-
180W (320W Forced Air)
ITE (Commercial)
3 kV
83%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
SDC320
AC/DC CONVERTER 12V 180W
XP Power
0
In Stock
Check Lead Time
250 : $540.28900
Bulk
Bulk
Active
Enclosed
1
-
12V
-
-
-
-
15 A
-
180W (320W Forced Air)
ITE (Commercial)
3000 V
80%
0°C ~ 70°C (With Derating)
-
Chassis Mount
7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm)
-
62368-1
SDC320
AC/DC CONVERTER 24V 180W
XP Power
0
In Stock
Check Lead Time
250 : $540.28900
Bulk
Bulk
Active
Enclosed
1
-
24V
-
-
-
-
7.5 A
-
180W (320W Forced Air)
ITE (Commercial)
3000 V
83%
0°C ~ 70°C (With Derating)
-
Chassis Mount
7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm)
-
62368-1
SDC320
AC/DC CONVERTER 48V 180W
XP Power
0
In Stock
Check Lead Time
250 : $540.28900
Bulk
Bulk
Active
Enclosed
1
-
48V
-
-
-
-
3.75 A
-
180W (320W Forced Air)
ITE (Commercial)
3000 V
83%
0°C ~ 70°C (With Derating)
-
Chassis Mount
7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm)
-
62368-1
PCM-400
AC/DC CONVERTER 5V 12V 180W
Bel Power Solutions
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
90 ~ 264 VAC
5V
12V
-
-
-
36 A
15 A
180W (320W Forced Air)
ITE (Commercial)
3 kV
87%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
PCM-400
AC/DC CONVERTER 5V 48V 180W
Bel Power Solutions
0
In Stock
Obsolete
Box
Obsolete
Open Frame
2
90 ~ 264 VAC
5V
48V
-
-
-
36 A
3.75 A
180W (320W Forced Air)
ITE (Commercial)
3 kV
87%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
PCM-400 Series
AC/DC CONVERTER 5V 12V 180W
Bel Power Solutions
0
In Stock
Obsolete
Box
Obsolete
Enclosed
2
90 ~ 264 VAC
5V
12V
-
-
-
36 A
15 A
180W (320W Forced Air)
ITE (Commercial)
3 kV
87%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 39.9mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
PCM-400 Series
AC/DC CONVERTER 5V 24V 180W
Bel Power Solutions
0
In Stock
Obsolete
Box
Obsolete
Enclosed
2
90 ~ 264 VAC
5V
24V
-
-
-
36 A
7.5 A
180W (320W Forced Air)
ITE (Commercial)
3 kV
87%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 39.9mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Showing
of 11

180W (320W Forced Air) AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.