Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : $168.29000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 15 A | 6 A | 800 mA | 177W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 | |||
18 In Stock | 1 : $167.49000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 28V | 5V | - | - | - | - | 3.92 A | 2 A | - | 120W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 | |||
20 In Stock | 1 : $172.62000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 5V | 24V | - | - | - | - | 15 A | 3.5 A | - | 159W | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm) | CE, cURus | 62368-1 | |||
57 In Stock | 1 : $42.06000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 373 VDC | 5V | 24V | - | - | - | - | 5 A | 2 A | - | 73W | Household Appliances, ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.82" L x 3.82" W x 1.18" H (122.5mm x 97.0mm x 30.0mm) | CB Scheme, IEC, UL | 62368-1 | |||
13 In Stock | 1 : $42.06000 Box | Box | Active | Enclosed | 2 | 90 ~ 264 VAC, 120 ~ 373 VDC | 5V | 12V | - | - | - | - | 7 A | 3 A | - | 71W | Household Appliances, ITE (Commercial) | 3 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.82" L x 3.82" W x 1.18" H (122.5mm x 97.0mm x 30.0mm) | CB Scheme, IEC, UL | 62368-1 | |||
18 In Stock | 1 : $168.02000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 5 A | - | - | 120W | ITE (Commercial) | 4.242 kV | 82% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm) | CE, cURus | 62368-1 | |||
16 In Stock | 1 : $97.53000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 2.7 A | - | - | 130W | ITE (Commercial) | 3 kV | 94% | -30°C ~ 70°C (With Derating) | Baseplate, PFC | Chassis Mount | 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm) | CE, cURus, UKCA | 62368-1 | |||
16 In Stock | 1 : $97.53000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 5.4 A | - | - | 130W | ITE (Commercial) | 3 kV | 93% | -30°C ~ 70°C (With Derating) | Baseplate, PFC | Chassis Mount | 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm) | CE, cURus, UKCA | 62368-1 | |||
67 In Stock | 1 : $17.56000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
22 In Stock | 1 : $86.38000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 10.8 A | - | - | 130W | ITE (Commercial) | 3 kV | 93% | -30°C ~ 70°C (With Derating) | PFC | Chassis Mount | 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) | CE, cURus, UKCA | 62368-1 | |||
24 In Stock | 1 : $86.38000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 5.4 A | - | - | 130W | ITE (Commercial) | 3 kV | 93% | -30°C ~ 70°C (With Derating) | PFC | Chassis Mount | 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) | CE, cURus, UKCA | 62368-1 | |||
20 In Stock | 1 : $204.25000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | - | - | 150W | ITE (Commercial) | 4.242 kV | 86% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CE, cURus, TUV | 62368-1 | |||
65 In Stock | 1 : $19.76000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | - | - | 6 A | - | - | 20W | ITE (Commercial) | 4 kV | 78% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) | CE, cURus, UL | 62368-1 | |||
18 In Stock | 1 : $160.13000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 2.5 A | - | - | 120W | ITE (Commercial) | 4.242 kV | 82% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 | |||
92 In Stock | 1 : $17.56000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | - | - | 3 A | - | - | 10W | ITE (Commercial) | 4 kV | 73% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
16 In Stock | 1 : $97.53000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 10.8 A | - | - | 130W | ITE (Commercial) | 3 kV | 93% | -30°C ~ 70°C (With Derating) | Baseplate, PFC | Chassis Mount | 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm) | CE, cURus, UKCA | 62368-1 | |||
8 In Stock | 1 : $101.99000 Tray | Tray | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 5.4 A | - | - | 130W | ITE (Commercial) | 3 kV | 93% | -30°C ~ 70°C (With Derating) | PFC | Chassis Mount | 3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm) | CE, cURus, UKCA | 62368-1 | |||
24 In Stock | 1 : $86.38000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 2.7 A | - | - | 130W | ITE (Commercial) | 3 kV | 94% | -30°C ~ 70°C (With Derating) | PFC | Chassis Mount | 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) | CE, cURus, UKCA | 62368-1 | |||
6 In Stock | 1 : $155.16000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 3.33 A | - | - | 120W | ITE (Commercial) | 4.242 kV | 82% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 | |||
94 In Stock | 1 : $17.56000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 48V | - | - | - | - | - | 320 mA | - | - | 15W | ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
20 In Stock | 1 : $174.82000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 8 A | - | - | 120W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm) | CE, cURus | 62368-1 | |||
12 In Stock | 1 : $17.56000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 3 A | - | - | 15W | ITE (Commercial) | 4 kV | 78% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
1 In Stock | 1 : $17.56000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 625 mA | - | - | 15W | ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
35 In Stock | 1 : $19.76000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 2.1 A | - | - | 25W | ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.15" L x 2.17" W x 0.98" H (80.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
19 In Stock | 1 : $166.57000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 22 A | - | - | 110W | ITE (Commercial) | 4.242 kV | 70% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 |