AC DC Converters

Results: 2
Voltage - Output 1
24V48V
Current - Output 1
67 A133 A
Power (Watts)
3.192kW3.216kW
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
NSP-3200-24
NSP-3200-24
AC/DC CONVERTER 24V 3.192KW
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $820.99000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 400 VDC
24V
-
-
-
-
-
133 A
3.192kW
ITE (Commercial)
3 kV
93.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.83" L x 4.21" W x 1.61" H (325.8mm x 107.0mm x 41.0mm)
CB, CE, cURus, EAC, TUV, UKCA
62368-1
NSP-3200-48
NSP-3200-48
AC/DC CONVERTER 48V 3.216KW
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $820.99000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 400 VDC
48V
-
-
-
-
-
67 A
3.216kW
ITE (Commercial)
3 kV
93.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.83" L x 4.21" W x 1.61" H (325.8mm x 107.0mm x 41.0mm)
CB, CE, cURus, EAC, TUV, UKCA
62368-1
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.