AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
339 In Stock | 1 : $52.65000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 1.67 A | 40W | ITE (Commercial) | 3 kV | 86% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | |||
116 In Stock 1,855 Factory | 1 : $52.65000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 3.34 A | 40W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | |||
56 In Stock | 1 : $52.65000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | 6 A | 40W | ITE (Commercial) | 3 kV | 79% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | |||
46 In Stock | 1 : $52.65000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | 1.43 A | 40W | ITE (Commercial) | 3 kV | 86% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | |||
37 In Stock 3 Factory | 1 : $52.65000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 2.67 A | 40W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | |||
13 In Stock 979 Factory | 1 : $52.65000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | 4.45 A | 40W | ITE (Commercial) | 3 kV | 83% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | |||
10 In Stock | 1 : $52.65000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | 1.11 A | 40W | ITE (Commercial) | 3 kV | 87% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | |||
10 In Stock 2 Factory | 1 : $52.65000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 3.3V | - | - | - | - | 6 A | 40W | ITE (Commercial) | 3 kV | 74% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | |||
4 In Stock | 1 : $52.65000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 30V | - | - | - | - | 1.33 A | 40W | ITE (Commercial) | 3 kV | 87% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | |||
2 In Stock 11 Factory | 1 : $52.65000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 834 mA | 40W | ITE (Commercial) | 3 kV | 88% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE |