AC DC Converters

Results: 5
Voltage - Output 4
5.2V12V24V
Current - Output 4
3 A5 A
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
AC/DC CNVRTR 5V +/-12V 24V 750W
NMX-754-1224
AC/DC CNVRTR 5V +/-12V 24V 750W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Linear
4
90 ~ 264 VAC
5V
12V
-12V
24V
-
120 A
12 A
10 A
3 A
750W
ITE (Commercial)
75%
0°C ~ 50°C
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.72" L x 5.00" W x 2.50" H (323.1mm x 127.0mm x 63.5mm)
CE
AC/DC CNVRTR 5V +/-12V 5.2V 750W
NMX-754-1205G
AC/DC CNVRTR 5V +/-12V 5.2V 750W
SL POWER / Advanced Energy
0
In Stock
Obsolete
-
Obsolete
Linear
4
90 ~ 264 VAC
5V
12V
-12V
5.2V
-
120 A
12 A
10 A
5 A
750W
ITE (Commercial)
75%
0°C ~ 50°C
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.72" L x 5.00" W x 2.50" H (323.1mm x 127.0mm x 63.5mm)
CE
AC/DC CNVRTR 5V +/-12V 12V 750W
NMX-754-1212BG
AC/DC CNVRTR 5V +/-12V 12V 750W
SL POWER / Advanced Energy
0
In Stock
Obsolete
-
Obsolete
Linear
4
90 ~ 264 VAC
5V
12V
-12V
12V
-
120 A
12 A
10 A
5 A
750W
ITE (Commercial)
75%
0°C ~ 50°C
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.72" L x 5.00" W x 2.50" H (323.1mm x 127.0mm x 63.5mm)
CE
AC/DC CONVERTER 5V +/-12V 750W
NMX-754-1212G
AC/DC CONVERTER 5V +/-12V 750W
SL POWER / Advanced Energy
0
In Stock
Obsolete
-
Obsolete
Linear
4
90 ~ 264 VAC
5V
12V
-12V
12V
-
120 A
12 A
10 A
5 A
750W
ITE (Commercial)
75%
0°C ~ 50°C
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.72" L x 5.00" W x 2.50" H (323.1mm x 127.0mm x 63.5mm)
CE
AC/DC CNVRTR 5V +/-12V 24V 750W
NMX-754-1224BG
AC/DC CNVRTR 5V +/-12V 24V 750W
SL POWER / Advanced Energy
0
In Stock
Obsolete
-
Obsolete
Linear
4
90 ~ 264 VAC
5V
12V
-12V
24V
-
120 A
12 A
10 A
3 A
750W
ITE (Commercial)
75%
0°C ~ 50°C
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
12.72" L x 5.00" W x 2.50" H (323.1mm x 127.0mm x 63.5mm)
CE
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.