AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
550 In Stock | 1 : $40.56000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | 2 A | 20W | ITE (Commercial) | 3 kV | 82% | 0°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm) | CE | |||
427 In Stock | 1 : $40.56000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | 4.4 A | 20W | ITE (Commercial) | 3 kV | 82% | 0°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm) | CE | |||
67 In Stock | 1 : $40.56000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | 920 mA | 20W | ITE (Commercial) | 3 kV | 82% | 0°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm) | CE | |||
53 In Stock | 1 : $40.56000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 9V | - | - | - | - | 2.45 A | 20W | ITE (Commercial) | 3 kV | 82% | 0°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm) | CE | |||
6 In Stock | 1 : $40.56000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | 1.4 A | 20W | ITE (Commercial) | 3 kV | 82% | 0°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $40.56000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | 4.4 A | 20W | ITE (Commercial) | 3 kV | 82% | 0°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm) | CE | |||
0 In Stock 4 Factory | Active | Bag | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | 1.8 A | 20W | ITE (Commercial) | 3 kV | 82% | 0°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm) | CE |