AC DC Converters

Results: 7
Voltage - Output 1
12V15V24V27V36V48V54V
Current - Output 1
8.33 A9.4 A12.5 A16.7 A18.75 A26.7 A33.3 A
Power (Watts)
250W (400W Forced Air)250W (450W Forced Air)251W (401W Forced Air)251W (451W Forced Air)252W (450W Forced Air)254W (451W Forced Air)
Applications
Household Appliances, ITE (Commercial), LaboratoryHousehold Appliances, ITE (Commercial), Medical
Efficiency
91%92%93%93.5%94%
Features
Adjustable Output, Baseplate, DC Input Capable, PFC, Remote Sense, Standby Output, Universal InputAdjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Approval Agency
CB, CE, cURus, EN, IEC, UKCA, ULCB, CE, cURus, EN, UKCA, ULCE, cURus, UL
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LOF450-20B36
LOF450-20B54
OPEN FRAME AC DC CONVERTER 1 OUT
Mornsun America, LLC
0
In Stock
1 : $96.93000
Tray
Tray
Not For New Designs
Open Frame, Conformal Coated
1
90 ~ 264 VAC, 127 ~ 370 VDC
54V
-
-
-
-
-
8.33 A
250W (450W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm)
CB, CE, cURus, EN, IEC, UKCA, UL
60335-1; 60601-1; 62368-1
LOF450-20B36
LOF450-20B15
OPEN FRAME AC DC CONVERTER 1 OUT
Mornsun America, LLC
0
In Stock
1 : $96.93000
Tray
Tray
Not For New Designs
Open Frame, Conformal Coated
1
90 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
-
26.7 A
251W (401W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm)
CB, CE, cURus, EN, IEC, UKCA, UL
60335-1; 60601-1; 62368-1
LOF450-20B36
LOF450-20B27
OPEN FRAME AC DC CONVERTER 1 OUT
Mornsun America, LLC
0
In Stock
1 : $96.93000
Tray
Tray
Not For New Designs
Open Frame, Conformal Coated
1
90 ~ 264 VAC, 127 ~ 370 VDC
27V
-
-
-
-
-
16.7 A
251W (451W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
93.5%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm)
CB, CE, cURus, EN, UKCA, UL
60335-1; 60601-1; 62368-1
LOF450-20B36
LOF450-20B36
OPEN FRAME AC DC CONVERTER 1 OUT
Mornsun America, LLC
0
In Stock
1 : $96.93000
Tray
Tray
Not For New Designs
Open Frame, Conformal Coated
1
90 ~ 264 VAC, 127 ~ 370 VDC
36V
-
-
-
-
-
12.5 A
250W (450W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm)
CB, CE, cURus, EN, UKCA, UL
60335-1; 60601-1; 62368-1
LOF450-20Bxx
LOF450-20B12
AC/DC CONVERTER 12V 250W
Mornsun America, LLC
0
In Stock
1 : $142.07000
Tray
Tray
Not For New Designs
Open Frame, Conformal Coated
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
33.3 A
250W (400W Forced Air)
Household Appliances, ITE (Commercial), Laboratory
4 kV
91%
-40°C ~ 70°C (With Derating)
Adjustable Output, Baseplate, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm)
CE, cURus, UL
60335-1; 60601-1; 62368-1
LOF450-20Bxx
LOF450-20B48
AC/DC CONVERTER 48V 254W
Mornsun America, LLC
0
In Stock
1 : $186.52000
Tray
Tray
Not For New Designs
Open Frame, Conformal Coated
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
-
9.4 A
254W (451W Forced Air)
Household Appliances, ITE (Commercial), Laboratory
4 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, Baseplate, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm)
CE, cURus, UL
60335-1; 60601-1; 62368-1
LOF450-20Bxx
LOF450-20B24
AC/DC CONVERTER 24V 252W
Mornsun America, LLC
0
In Stock
1 : $186.52000
Tray
Tray
Not For New Designs
Open Frame, Conformal Coated
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
-
18.75 A
252W (450W Forced Air)
Household Appliances, ITE (Commercial), Laboratory
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Baseplate, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.52" H (127.0mm x 76.2mm x 38.5mm)
CE, cURus, UL
60335-1; 60601-1; 62368-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.