AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
544 In Stock | 1 : $101.48000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 48V | - | - | - | - | 4.2 A | 200W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm) | CE | |||
462 In Stock | 1 : $101.48000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | 16.7 A | 200W | ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm) | CE | |||
107 In Stock | 1 : $101.48000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 15V | - | - | - | - | 13.4 A | 200W | ITE (Commercial) | 3 kV | 83% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm) | CE | |||
62 In Stock | 1 : $101.48000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | 8.4 A | 200W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm) | CE | |||
52 In Stock | 1 : $107.01000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 5V | - | - | - | - | 40 A | 200W | ITE (Commercial) | 3 kV | 75% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm) | CE | |||
8 In Stock 58 Marketplace | 1 : $95.46000 Bulk 1 : $140.84000 Retail Package | Bulk Retail Package | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | 5.6 A | 200W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.61" H (199.0mm x 98.0mm x 41.0mm) | CE | |||
94 In Stock | 1 : $107.01000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 7.5V | - | - | - | - | 26.7 A | 200W | ITE (Commercial) | 3 kV | 77% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm) | CE | |||
16 In Stock | 1 : $95.46000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 16.7 A | 200W | ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.61" H (199.0mm x 98.0mm x 41.0mm) | CE | |||
8 In Stock | 1 : $138.35000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 36V | - | - | - | - | 5.6 A | 200W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm) | CE | |||
0 In Stock 6 Marketplace Check Lead Time | 1 : $136.17000 Bulk 1 : $148.01000 Retail Package | Bulk Retail Package | Active | Open Frame | 1 | 85 ~ 264 VAC | 7.5V | - | - | - | - | 26.7 A | 200W | ITE (Commercial) | 3 kV | 77% | -25°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.61" H (199.0mm x 98.0mm x 41.0mm) | CE | |||
1 In Stock | 1 : $129.57000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 8.4 A | 200W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.61" H (199.0mm x 98.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $136.17000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 40 A | 200W | ITE (Commercial) | 3 kV | 75% | -25°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.61" H (199.0mm x 98.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $144.95000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 3.3V | - | - | - | - | 40 A | 200W | ITE (Commercial) | 3 kV | 68% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm) | CE | |||
1 In Stock | 1 : $129.57000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 4.2 A | 200W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.61" H (199.0mm x 98.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $129.57000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 13.4 A | 200W | ITE (Commercial) | 3 kV | 83% | -25°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.61" H (199.0mm x 98.0mm x 41.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $136.17000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | 40 A | 132W | ITE (Commercial) | 3 kV | 68% | -25°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.61" H (199.0mm x 98.0mm x 41.0mm) | CE |