AC DC Converters

Results: 11
Voltage - Output 1
12V24V36V48V
Current - Output 1
2.1 A2.7 A4.2 A8.4 A
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
238
In Stock
1 : $196.84000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
4.2 A
100W (150W Forced Air)
Medical
4 kV
84%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
-
40
In Stock
1 : $254.47000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
8.4 A
100W (150W Forced Air)
Medical
4 kV
84%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
-
39
In Stock
1 : $196.84000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
36V
-
-
-
-
2.7 A
100W (150W Forced Air)
Medical
4 kV
84%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
-
40
In Stock
1 : $216.50000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
4.2 A
100W (150W Forced Air)
Medical
4 kV
84%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
-
80
In Stock
1 : $248.49000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
4.2 A
100W (150W Forced Air)
Medical
4 kV
84%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
-
0
In Stock
Check Lead Time
40 : $222.65775
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
2.1 A
100W (150W Forced Air)
Medical
4 kV
84%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
-
0
In Stock
Check Lead Time
40 : $244.89225
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
8.4 A
100W (150W Forced Air)
Medical
4 kV
84%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
-
0
In Stock
Check Lead Time
40 : $256.03200
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
8.4 A
100W (150W Forced Air)
Medical
4 kV
84%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
-
0
In Stock
Check Lead Time
40 : $256.03200
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
4.2 A
100W (150W Forced Air)
Medical
4 kV
84%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
-
0
In Stock
Check Lead Time
40 : $256.03200
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
2.1 A
100W (150W Forced Air)
Medical
4 kV
84%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
-
0
In Stock
Check Lead Time
40 : $281.09025
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
8.4 A
100W (150W Forced Air)
Medical
4 kV
84%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
-
Showing
of 11

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.