AC DC Converters

Results: 3
Voltage - Output 1
12V24V48V
Current - Output 1
10.5 A21 A42 A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
GSP500 Series
GSP500PS24-EF
AC/DC CONVERTER 24V 500W
XP Power
67
In Stock
1 : $494.05000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
21 A
500W
ITE (Commercial), Medical
4 kV
90%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.71" L x 4.00" W x 1.65" H (170.4mm x 101.6mm x 41.9mm)
CB
62368-1
GSP500 Series
GSP500PS48-EF
AC/DC CONVERTER 48V 500W
XP Power
131
In Stock
1 : $494.05000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
-
10.5 A
500W
ITE (Commercial), Medical
4 kV
90%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.71" L x 4.00" W x 1.65" H (170.4mm x 101.6mm x 41.9mm)
CB
62368-1
GSP500 Series
GSP500PS12-EF
AC/DC CONVERTER 12V 500W
XP Power
0
In Stock
Check Lead Time
1 : $494.05000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
-
42 A
500W
ITE (Commercial), Medical
4 kV
90%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.71" L x 4.00" W x 1.65" H (170.4mm x 101.6mm x 41.9mm)
CB
62368-1
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.