AC DC Converters

Results: 3
Voltage - Output 1
120V250V400V
Current - Output 1
7.5 A12 A25 A
Efficiency
92%92.5%93%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
CSP-3000-400
CSP-3000-400
AC/DC CONVERTER 400V 3000W
MEAN WELL USA Inc.
73
In Stock
1 : $671.16000
Box
Box
Active
Enclosed
1
180 ~ 264 VAC, 254 ~ 370 VDC
400V
-
-
-
-
-
7.5 A
3000W
ITE (Commercial)
3 kV
93%
-20°C ~ 65°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off
Chassis Mount
10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm)
CB, CE, CQC, cURus, EAC
CSP-3000-250
CSP-3000-250
AC/DC CONVERTER 250V 3000W
MEAN WELL USA Inc.
176
In Stock
1 : $745.13000
Box
Box
Active
Enclosed
1
180 ~ 264 VAC, 254 ~ 370 VDC
250V
-
-
-
-
-
12 A
3000W
ITE (Commercial)
3 kV
92.5%
-20°C ~ 65°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off
Chassis Mount
10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm)
CB, CE, CQC, cURus, EAC
CSP-3000-120
CSP-3000-120
AC/DC CONVERTER 120V 3000W
MEAN WELL USA Inc.
8
In Stock
1 : $744.51000
Box
Box
Active
Enclosed
1
180 ~ 264 VAC, 254 ~ 370 VDC
120V
-
-
-
-
-
25 A
3000W
ITE (Commercial)
3 kV
92%
-20°C ~ 65°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off
Chassis Mount
10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm)
CB, CE, CQC, cURus, EAC
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.