AC DC Converters

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
ZWS15B5
ZWS15B-5
AC/DC CONVERTER 5V 15W
TDK-Lambda
2,030
In Stock
1 : $57.82000
Tray
Tray
Active
Open Frame
1
85 ~ 265 VAC
5V
-
-
-
-
-
3 A
15W
ITE (Commercial)
3 kV
77%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Chassis Mount
4.93" L x 1.97" W x 0.83" H (125.2mm x 50.0mm x 21.0mm)
CE
ZWS15B12
ZWS15B-12
AC/DC CONVERTER 12V 15W
TDK-Lambda
600
In Stock
351
Factory
1 : $57.82000
Bulk
Bulk
Active
Open Frame
1
85 ~ 265 VAC
12V
-
-
-
-
-
1.3 A
15W
ITE (Commercial)
3 kV
80%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Chassis Mount
4.93" L x 1.97" W x 0.83" H (125.2mm x 50.0mm x 21.0mm)
CE
ZWS15B24
ZWS15B-24
AC/DC CONVERTER 24V 15W
TDK-Lambda
125
In Stock
1 : $57.82000
Bulk
Bulk
Active
Open Frame
1
85 ~ 265 VAC
24V
-
-
-
-
-
700 mA
15W
ITE (Commercial)
3 kV
82%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Chassis Mount
4.93" L x 1.97" W x 0.83" H (125.2mm x 50.0mm x 21.0mm)
CE
ZWS15B15
ZWS15B-15
AC/DC CONVERTER 15V 15W
TDK-Lambda
6
In Stock
1 : $57.82000
Bulk
Bulk
Active
Open Frame
1
85 ~ 265 VAC
15V
-
-
-
-
-
1 A
15W
ITE (Commercial)
3 kV
81%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Chassis Mount
4.93" L x 1.97" W x 0.83" H (125.2mm x 50.0mm x 21.0mm)
CE
ZWS15B Series
ZWS15B-3
AC/DC CONVERTER 3.3V 15W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $57.82000
Bulk
Bulk
Active
Open Frame
1
85 ~ 265 VAC
3.3V
-
-
-
-
-
3 A
15W
ITE (Commercial)
3 kV
70%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Chassis Mount
4.93" L x 1.97" W x 0.83" H (125.2mm x 50.0mm x 21.0mm)
CE
ZWS15B-12/A
ZWS15B-12/A
AC/DC CONVERTER 12V 16W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $65.07000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
1.3 A
16W
ITE (Commercial)
3 kV
83%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.44" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm)
CE
AC/DC CONVERTER 15V 15W
ZWS15B-15/A
AC/DC CONVERTER 15V 15W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $65.07000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC, 120 ~ 370 VDC
15V
-
-
-
-
-
1 A
15W
ITE (Commercial)
3 kV
84%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.44" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm)
CE
ZWS15B-12/A
ZWS15B-24/A
AC/DC CONVERTER 24V 30W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $65.07000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
700 mA
30W
ITE (Commercial)
3 kV
85%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.44" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm)
CE
AC/DC CONVERTER 3.3V 10W
ZWS15B-3/A
AC/DC CONVERTER 3.3V 10W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $65.07000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC, 120 ~ 370 VDC
3.3V
-
-
-
-
-
3 A
10W
ITE (Commercial)
3 kV
71%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.44" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm)
CE
ZWS15B-12/A
ZWS15B-5/A
AC/DC CONVERTER 5V 15W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $65.07000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC, 120 ~ 370 VDC
5V
-
-
-
-
-
3 A
15W
ITE (Commercial)
3 kV
78%
-10°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.44" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm)
CE
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.