AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
NPT4x-M
NPT42-M
AC/DC CONVERTER 5V +/-12V 45W
ARTESYN / Advanced Energy
287
In Stock
1 : $56.99000
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5V
12V
-12V
-
-
5 A
2.5 A
500 mA
45W (55W Forced Air)
ITE (Commercial), Medical
75%
0°C ~ 80°C
DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)
CB, CE
NPT43-M
NPT43-M
AC/DC CONVERTER 5V +/-15V 45W
ARTESYN / Advanced Energy
63
In Stock
1 : $77.71000
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5V
15V
-15V
-
-
5 A
2 A
500 mA
45W (55W Forced Air)
ITE (Commercial), Medical
75%
0°C ~ 80°C
DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)
CB, CE
NPT44-M
NPT44-M
AC/DC CONVERTER 5V 24V 12V 45W
ARTESYN / Advanced Energy
39
In Stock
1 : $56.99000
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5V
24V
12V
-
-
5 A
1 A
500 mA
45W (55W Forced Air)
ITE (Commercial), Medical
75%
0°C ~ 80°C
DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm)
CB, CE
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.