AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77 In Stock 32 Factory | 1 : $631.25000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 50 A | 1200W | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, PMBUS™, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 60950-1 | |||
472 In Stock 24 Factory | 1 : $635.13000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 25 A | 1200W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PMBus™, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60950-1 | |||
26 In Stock 16 Factory | 1 : $631.25000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 42V | - | - | - | - | - | 25 A | 1200W | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PMBus™, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CE, UKCA | 60601-1; 60950-1; 62368-1 | |||
5 In Stock 80 Factory | 1 : $631.25000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 50 A | 1200W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PMBus™, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CE, UKCA | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $631.25000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 25 A | 1200W | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PMBus™, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CE, UKCA | 60601-1; 60950-1; 62368-1 |