AC DC Converters

Results: 4
Voltage - Output 1
12V24V28V48V
Current - Output 1
8.5 A14.5 A17 A34 A
Power (Watts)
409W411W
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
MFG_CCH400-600_cut_disty
CCH400PS24
AC/DC CONVERTER 24V 411W
XP Power
208
In Stock
1 : $821.82000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
-
17 A
411W
ITE (Commercial)
3 kV
90%
-40°C ~ 85°C
Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm)
CB, TUV, UL
62368-1
MFG_CCH400-600_cut_disty
CCH400PS28
AC/DC CONVERTER 28V 409W
XP Power
48
In Stock
1 : $821.82000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
28V
-
-
-
-
14.5 A
409W
ITE (Commercial)
3 kV
90%
-40°C ~ 85°C
Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm)
CB, TUV, UL
62368-1
MFG_CCH400-600_cut_disty
CCH400PS12
AC/DC CONVERTER 12V 411W
XP Power
2
In Stock
1 : $821.82000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
-
34 A
411W
ITE (Commercial)
3 kV
90%
-40°C ~ 85°C
Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm)
CB, TUV, UL
62368-1
MFG_CCH400-600_cut_disty
CCH400PS48
AC/DC CONVERTER 48V 411W
XP Power
0
In Stock
Check Lead Time
1 : $821.82000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
48V
-
-
-
-
8.5 A
411W
ITE (Commercial)
3 kV
90%
-40°C ~ 85°C
Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm)
CB, TUV, UL
62368-1
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.