Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86 In Stock | 1 : $156.24000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 3.33 A | 120W | ITE (Commercial) | 4.242 kV | 82% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 | |||
18 In Stock | 1 : $156.51000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 5 A | 120W | ITE (Commercial) | 4.242 kV | 82% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 | |||
18 In Stock | 1 : $156.51000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 30V | - | - | - | - | - | 4 A | 120W | ITE (Commercial) | 4.242 kV | 82% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 | |||
18 In Stock | 1 : $161.25000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 2.5 A | 120W | ITE (Commercial) | 4.242 kV | 82% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 | |||
17 In Stock | 1 : $163.43000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 8 A | 120W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 | |||
18 In Stock | 1 : $163.94000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 10 A | 120W | ITE (Commercial) | 4.242 kV | 75% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 | |||
19 In Stock | 1 : $167.73000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 22 A | 110W | ITE (Commercial) | 4.242 kV | 70% | 0°C ~ 70°C (With Derating) | PFC | Chassis Mount | 5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm) | CE, cURus | 62368-1 |