AC DC Converters

Results: 7
Type
Open FrameOpen Frame, Conformal Coated
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
12V15V24V27V36V48V54V
Current - Output 1
2.91 A3.88 A4.17 A4.81 A5.83 A9.33 A11.67 A
Power (Watts)
130W140W140W (225W Forced Air)
Efficiency
93%94%
Features
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal InputAdjustable Output, PFC, Standby Output, Universal Input
Approval Agency
CB, CCC, CE, cURus, EN, IEC, UKCA, ULCE, cURus
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LOF225-20B27
LOF225-20B27
AC/DC CONVERTER 27V 130W
Mornsun America, LLC
0
In Stock
1 : $79.56000
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
27V
-
-
-
-
-
4.81 A
130W
Household Appliances, ITE (Commercial), Medical
4 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CE, cURus
60335-1; 60601-1; 62368-1
LOF225-20B54
LOF225-20B54
OPEN FRAME AC DC CONVERTER 1 OUT
Mornsun America, LLC
0
In Stock
1 : $64.99000
Tray
Tray
Not For New Designs
Open Frame, Conformal Coated
1
85 ~ 264 VAC, 127 ~ 370 VDC
54V
-
-
-
-
-
4.17 A
140W (225W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB, CCC, CE, cURus, EN, IEC, UKCA, UL
60335-1; 60601-1; 62368-1
LOF225-20B12
LOF225-20B12
AC/DC CONVERTER 12V 140W
Mornsun America, LLC
0
In Stock
1 : $70.73000
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
11.67 A
140W
Household Appliances, ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CE, cURus
60335-1; 60601-1; 62368-1
LOF225-20B36
LOF225-20B36
AC/DC CONVERTER 36V 140W
Mornsun America, LLC
0
In Stock
1 : $70.73000
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
36V
-
-
-
-
-
3.88 A
140W
Household Appliances, ITE (Commercial), Medical
4 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CE, cURus
60335-1; 60601-1; 62368-1
LOF225-20B24
LOF225-20B24
AC/DC CONVERTER 24V 140W
Mornsun America, LLC
0
In Stock
1 : $70.73000
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
5.83 A
140W
Household Appliances, ITE (Commercial), Medical
4 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CE, cURus
60335-1; 60601-1; 62368-1
LOF225-20B48
LOF225-20B48
AC/DC CONVERTER 48V 140W
Mornsun America, LLC
0
In Stock
1 : $79.56000
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
-
2.91 A
140W
Household Appliances, ITE (Commercial), Medical
4 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CE, cURus
60335-1; 60601-1; 62368-1
LOF225-20B15
LOF225-20B15
AC/DC CONVERTER 15V 140W
Mornsun America, LLC
0
In Stock
1 : $79.56000
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
-
9.33 A
140W
Household Appliances, ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CE, cURus
60335-1; 60601-1; 62368-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.