AC DC Converters

Results: 14
Type
EnclosedOpen Frame
Voltage - Output 1
12V19V24V28V32V36V48V
Current - Output 1
6.3 A8.3 A9.4 A10.7 A12.5 A15.8 A25 A
Power (Watts)
299W (500W Forced Air)300W (500W Forced Air)300W (501W Forced Air)300W (502W Forced Air)301W (502W Forced Air)302W (504W Forced Air)
Size / Dimension
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
CUS500M1-12
CUS500M1-48
AC/DC CONVERTER 48V 302W
TDK-Lambda
106
In Stock
1 : $214.95000
Box
Box
Active
Open Frame
1
85 ~ 265 VAC
48V
-
-
-
-
-
6.3 A
302W (504W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
CE
60601-1; 62368-1
CUS500M1-12
CUS500M1-24
AC/DC CONVERTER 24V 300W
TDK-Lambda
24
In Stock
1 : $214.95000
Box
Box
Active
Open Frame
1
85 ~ 265 VAC
24V
-
-
-
-
-
12.5 A
300W (502W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
CE
60601-1; 62368-1
CUS500M1-12
CUS500M1-19
AC/DC CONVERTER 19V 300W
TDK-Lambda
4
In Stock
1 : $214.95000
Box
Box
Active
Open Frame
1
85 ~ 265 VAC
19V
-
-
-
-
-
15.8 A
300W (502W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
CE
60601-1; 62368-1
CUS500M1-12
CUS500M1-28
AC/DC CONVERTER 28V 300W
TDK-Lambda
9
In Stock
1 : $214.95000
Box
Box
Active
Open Frame
1
85 ~ 265 VAC
28V
-
-
-
-
-
10.7 A
300W (501W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
CE
60601-1; 62368-1
CUS500M1-12
CUS500M1-36
AC/DC CONVERTER 36V 299W
TDK-Lambda
16
In Stock
1 : $214.95000
Box
Box
Active
Open Frame
1
85 ~ 265 VAC
36V
-
-
-
-
-
8.3 A
299W (500W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
CE
60601-1; 62368-1
CUS500M1-12
CUS500M1-12
AC/DC CONVERTER 12V 300W
TDK-Lambda
9
In Stock
1 : $214.95000
Box
Box
Active
Open Frame
1
85 ~ 265 VAC
12V
-
-
-
-
-
25 A
300W (500W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
CE
60601-1; 62368-1
CUS500M1-12
CUS500M1-32
AC/DC CONVERTER 32V 301W
TDK-Lambda
9
In Stock
1 : $214.95000
Box
Box
Active
Open Frame
1
85 ~ 265 VAC
32V
-
-
-
-
-
9.4 A
301W (502W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
CE
60601-1; 62368-1
CUS500M1-12/EF
CUS500M1-32/EF
AC/DC CONVERTER 32V 301W
TDK-Lambda
0
In Stock
Check Lead Time
8 : $278.57125
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
32V
-
-
-
-
-
9.4 A
301W (502W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm)
CE
60601-1; 62368-1
CUS500M1-12/EF
CUS500M1-36/EF
AC/DC CONVERTER 36V 299W
TDK-Lambda
0
In Stock
Check Lead Time
8 : $278.57125
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
36V
-
-
-
-
-
8.3 A
299W (500W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm)
CE
60601-1; 62368-1
CUS500M1-12/EF
CUS500M1-19/EF
AC/DC CONVERTER 19V 300W
TDK-Lambda
0
In Stock
Check Lead Time
8 : $278.57125
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
19V
-
-
-
-
-
15.8 A
300W (502W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm)
CE
60601-1; 62368-1
CUS500M1-12/EF
CUS500M1-28/EF
AC/DC CONVERTER 28V 300W
TDK-Lambda
0
In Stock
Check Lead Time
8 : $278.57125
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
28V
-
-
-
-
-
10.7 A
300W (501W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm)
CE
60601-1; 62368-1
CUS500M1-12/EF
CUS500M1-48/EF
AC/DC CONVERTER 48V 302W
TDK-Lambda
0
In Stock
Check Lead Time
8 : $278.57125
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
48V
-
-
-
-
-
6.3 A
302W (504W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm)
CE
60601-1; 62368-1
CUS500M1-12/EF
CUS500M1-12/EF
AC/DC CONVERTER 12V 300W
TDK-Lambda
0
In Stock
Check Lead Time
8 : $278.57125
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
12V
-
-
-
-
-
25 A
300W (500W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm)
CE
60601-1; 62368-1
CUS500M1-12/EF
CUS500M1-24/EF
AC/DC CONVERTER 24V 300W
TDK-Lambda
0
In Stock
Check Lead Time
8 : $278.57125
Box
Box
Active
Enclosed
1
85 ~ 265 VAC
24V
-
-
-
-
-
12.5 A
300W (502W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
6.18" L x 3.35" W x 1.67" H (157.0mm x 85.1mm x 42.4mm)
CE
60601-1; 62368-1
Showing
of 14

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.