Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64 In Stock | 1 : $17.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
94 In Stock | 1 : $17.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 48V | - | - | - | - | - | 320 mA | 15W | ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
87 In Stock | 1 : $17.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | - | - | 3 A | 10W | ITE (Commercial) | 4 kV | 73% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
5 In Stock | 1 : $17.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 3 A | 15W | ITE (Commercial) | 4 kV | 78% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 1 : $17.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 625 mA | 15W | ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 1 : $17.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 1 A | 15W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 120 : $15.72317 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 3 A | 15W | ITE (Commercial) | 4 kV | 78% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 120 : $15.72317 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | - | - | 3 A | 10W | ITE (Commercial) | 4 kV | 73% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 120 : $15.72317 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 48V | - | - | - | - | - | 320 mA | 15W | ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 120 : $15.72317 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 120 : $15.72317 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 48V | - | - | - | - | - | 320 mA | 15W | ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 120 : $15.72317 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 1 A | 15W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 120 : $15.72317 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | - | - | 3 A | 10W | ITE (Commercial) | 4 kV | 73% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 120 : $15.72317 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 625 mA | 15W | ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 120 : $15.72317 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 3 A | 15W | ITE (Commercial) | 4 kV | 78% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 120 : $15.72317 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 625 mA | 15W | ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 120 : $15.72317 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 1 A | 15W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 120 : $15.72317 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 |