Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : $98.21000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 10.8 A | 130W | ITE (Commercial) | 3 kV | 93% | -30°C ~ 70°C (With Derating) | Baseplate, PFC | Chassis Mount | 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm) | CE, cURus, UKCA | 62368-1 | |||
16 In Stock | 1 : $98.21000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 2.7 A | 130W | ITE (Commercial) | 3 kV | 94% | -30°C ~ 70°C (With Derating) | Baseplate, PFC | Chassis Mount | 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm) | CE, cURus, UKCA | 62368-1 | |||
16 In Stock | 1 : $98.21000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 5.4 A | 130W | ITE (Commercial) | 3 kV | 93% | -30°C ~ 70°C (With Derating) | Baseplate, PFC | Chassis Mount | 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm) | CE, cURus, UKCA | 62368-1 | |||
16 In Stock | 1 : $98.21000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 36V | - | - | - | - | - | 3.6 A | 130W | ITE (Commercial) | 3 kV | 94% | -30°C ~ 70°C (With Derating) | Baseplate, PFC | Chassis Mount | 3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.0mm) | CE, cURus, UKCA | 62368-1 |