Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Melcher CPA Series
CPA250-4530G
AC/DC CNVRTR 5V 3.3V +/-12V 250W
Bel Power Solutions
0
In Stock
1 : $686.82000
Bulk
Bulk
ActiveEnclosed490 ~ 264 VAC5V3.3V12V-12V-40 A40 A5.5 A2 A250WITE (Commercial)1.5 kV82%-25°C ~ 50°C-Compact PCI®6.40" L x 5.07" W x 1.60" H (162.5mm x 128.7mm x 40.6mm)cCSAus, CE, cULus, NEMKO
Melcher CPA Series
CPA250-4530LG
AC/DC CNVRTR 5V 3.3V +/-12V 250W
Bel Power Solutions
0
In Stock
60 : $659.03417
Bulk
Bulk
ActiveEnclosed490 ~ 264 VAC5V3.3V12V-12V-40 A40 A5.5 A2 A250WITE (Commercial)1.5 kV82%-25°C ~ 50°C-Compact PCI®6.40" L x 5.07" W x 1.60" H (162.5mm x 128.7mm x 40.6mm)cCSAus, CE, cULus, NEMKO
Melcher CPA Series
CPA250-4530CG
AC/DC CNVRTR 5V 3.3V +/-12V 250W
Bel Power Solutions
0
In Stock
20 : $707.85150
Bulk
Bulk
ActiveEnclosed490 ~ 264 VAC5V3.3V12V-12V-25 A20 A4 A1 A250WITE (Commercial)3 kV83%-25°C ~ 50°CDC Input Capable, Hot Swappable, Load Sharing, PFC, Remote SenseCompact PCI®5.07" L x 1.60" W x 6.40" H (128.7mm x 40.6mm x 162.5mm)cCSAus, CE, cULus, TUV
Melcher CPA Series
CPA250-4530
AC/DC CNVRTR 5V 3.3V +/-12V 250W
Bel Power Solutions
0
In Stock
Obsolete
-
ObsoleteEnclosed490 ~ 264 VAC5V3.3V12V-12V-40 A40 A5.5 A2 A250WITE (Commercial)1.5 kV82%-25°C ~ 50°CDC Input Capable, Hot Swappable, Load Sharing, PFC, Remote SenseCompact PCI®6.40" L x 5.07" W x 1.60" H (162.5mm x 128.7mm x 40.6mm)cCSAus, CE, cULus, TUV
Melcher CPA Series
CPA250-4530S210
AC/DC CNVRTR 5V 3.3V +/-12V 250W
Bel Power Solutions
0
In Stock
Obsolete
Bulk
ObsoleteEnclosed490 ~ 264 VAC5V3.3V12V-12V-40 A40 A5.5 A2 A250WITE (Commercial)3 kV83%-25°C ~ 50°CDC Input Capable, Hot Swappable, Load Sharing, PFC, Remote SenseCompact PCI®5.07" L x 1.60" W x 6.40" H (128.7mm x 40.6mm x 162.5mm)cCSAus, CE, cULus, TUV
Showing
1 - 5
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.