AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : $92.65000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | 2.5 A | 30W | Industrial, ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | |||
79 In Stock | 1 : $92.65000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | 1.3 A | 30W | Industrial, ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | |||
103 In Stock | 1 : $92.65000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | 2 A | 30W | Industrial, ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | |||
64 In Stock | 1 : $92.65000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | 6 A | 30W | Industrial, ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | |||
6 In Stock | 1 : $92.65000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | 650 mA | 30W | Industrial, ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | |||
10 In Stock | 1 : $92.65000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | 6 A | 30W | Industrial, ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | |||
8 In Stock | 1 : $92.65000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | 1.3 A | 30W | Industrial, ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | |||
5 In Stock | 1 : $92.65000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | 2.5 A | 30W | Industrial, ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | |||
5 In Stock | 1 : $92.65000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | 2 A | 30W | Industrial, ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | |||
1 In Stock | 1 : $92.65000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | 6 A | 30W | Industrial, ITE (Commercial) | 3 kV | 77% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $92.65000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | 6 A | 30W | Industrial, ITE (Commercial) | 3 kV | 77% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : $92.65000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | 650 mA | 30W | Industrial, ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE |