AC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LS50-15
AC/DC CONVERTER 24V 50W
TDK-Lambda
1,063
In Stock
1 : $37.89000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
24V
-
-
-
-
2.2 A
50W
ITE (Commercial)
3 kV
86%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
CE
LS50-15
AC/DC CONVERTER 5V 50W
TDK-Lambda
537
In Stock
1 : $38.54000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
5V
-
-
-
-
10 A
50W
ITE (Commercial)
3 kV
80%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
CE
LS50-15
AC/DC CONVERTER 36V 50W
TDK-Lambda
412
In Stock
1 : $37.89000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
36V
-
-
-
-
1.4 A
50W
ITE (Commercial)
3 kV
86%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
CE
LS50-15
AC/DC CONVERTER 15V 50W
TDK-Lambda
155
In Stock
1 : $37.89000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
15V
-
-
-
-
3.4 A
50W
ITE (Commercial)
3 kV
85%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
CE
LS50-15
AC/DC CONVERTER 48V 50W
TDK-Lambda
13
In Stock
1 : $37.89000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
48V
-
-
-
-
1.1 A
50W
ITE (Commercial)
3 kV
86%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
CE
LS50-24/L
AC/DC CONVERTER 24V 50W
TDK-Lambda
10
In Stock
96
Alternate Stock
1 : $53.92000
Bulk
1 : $48.69000
Bulk
Bulk
Bulk
Active
Open Frame
1
88 ~ 264 VAC
24V
-
-
-
-
2.2 A
50W
ITE (Commercial)
3 kV
86%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
CE
LS50-15
AC/DC CONVERTER 3.3V 50W
TDK-Lambda
20
In Stock
1 : $38.54000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
3.3V
-
-
-
-
10 A
50W
ITE (Commercial)
3 kV
75%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
CE
LS50-15
AC/DC CONVERTER 12V 50W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $37.89000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
12V
-
-
-
-
4.2 A
50W
ITE (Commercial)
3 kV
84%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm)
CE
Showing
of 8

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.