AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
614 In Stock | 1 : $59.27000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 36V | - | - | - | - | 3 A | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | |||
279 In Stock | 1 : $59.27000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | 8.5 A | 100W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | |||
88 In Stock | 1 : $59.27000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 48V | - | - | - | - | 2.3 A | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | |||
91 In Stock | 1 : $59.27000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 15V | - | - | - | - | 7 A | 100W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | |||
26 In Stock | 1 : $62.18000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 5V | - | - | - | - | 16 A | 100W | ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | |||
30 In Stock | Active | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 3.3V | - | - | - | - | 20 A | 100W | ITE (Commercial) | 3 kV | 75% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | |||
2 In Stock | 1 : $59.27000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | 4.5 A | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | |||
0 In Stock Check Lead Time | 500 : $57.59522 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | 4.5 A | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | |||
0 In Stock Check Lead Time | 500 : $57.59522 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | 4.5 A | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE |