AC DC Converters

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ECL25-S
AC/DC CONVERTER 24V 25W
XP Power
151
In Stock
1 : $100.95000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
1.04 A
25W
ITE (Commercial)
3 kV
82%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)
-
62368-1
ECL25-S
AC/DC CONVERTER 12V 25W
XP Power
44
In Stock
1 : $100.95000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
-
2.1 A
25W
ITE (Commercial)
3 kV
80%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)
-
-
ECL25-T
AC/DC CONVERTER 9V 25W
XP Power
8
In Stock
1 : $65.42000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
9V
-
-
-
-
2.8 A
25W
ITE (Commercial)
3 kV
80%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm)
-
62368-1
ECL25-T
AC/DC CONVERTER 5V 25W
XP Power
5
In Stock
1 : $65.42000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
5V
-
-
-
-
5 A
25W
ITE (Commercial)
4 kV
78%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm)
CE
62368-1
ECL25-T
AC/DC CONVERTER 12V 25W
XP Power
0
In Stock
Check Lead Time
1 : $65.42000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
2.1 A
25W
ITE (Commercial)
3 kV
80%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm)
-
62368-1
ECL25-T
AC/DC CONVERTER 15V 25W
XP Power
0
In Stock
Check Lead Time
1 : $65.42000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
1.67 A
25W
ITE (Commercial)
3 kV
80%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm)
-
62368-1
ECL25-T
AC/DC CONVERTER 24V 25W
XP Power
0
In Stock
Check Lead Time
6 : $63.46000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
1.04 A
25W
ITE (Commercial)
3 kV
82%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm)
-
62368-1
ECL25-T
AC/DC CONVERTER 48V 25W
XP Power
0
In Stock
Check Lead Time
6 : $63.46000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
520 mA
25W
ITE (Commercial)
3 kV
82%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm)
-
62368-1
ECL25-T
AC/DC CONVERTER 3.3V 20W
XP Power
0
In Stock
Check Lead Time
6 : $63.46000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
3.3V
-
-
-
-
6 A
20W
ITE (Commercial)
3 kV
75%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm)
-
62368-1
ECL25-S
AC/DC CONVERTER 9V 25W
XP Power
0
In Stock
Check Lead Time
80 : $90.84800
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
9V
-
-
-
-
2.8 A
25W
ITE (Commercial)
3 kV
80%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)
-
62368-1
ECL25-S
AC/DC CONVERTER 15V 25W
XP Power
0
In Stock
Check Lead Time
80 : $90.84800
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
15V
-
-
-
-
1.67 A
25W
ITE (Commercial)
3 kV
80%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)
-
62368-1
ECL25-S
AC/DC CONVERTER 48V 25W
XP Power
0
In Stock
Check Lead Time
80 : $90.84800
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
-
520 mA
25W
ITE (Commercial)
3 kV
82%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)
-
62368-1
ECL25-S
AC/DC CONVERTER 3.3V 20W
XP Power
0
In Stock
Check Lead Time
80 : $90.84800
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
3.3V
-
-
-
-
6 A
20W
ITE (Commercial)
3 kV
75%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)
-
62368-1
ECL25-S
AC/DC CONVERTER 5V 25W
XP Power
0
In Stock
Check Lead Time
80 : $90.84800
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
5V
-
-
-
-
5 A
25W
ITE (Commercial)
3 kV
78%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)
-
62368-1
Showing
of 14

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.