AC DC Converters

Results: 10
Voltage - Output 1
5.1V12V15V24V28V
Current - Output 1
700 mA850 mA1.4 A1.7 A3.8 A
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
GSC20
GSC20-12
AC/DC CONVERTER 12V 20W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
1.7 A
20W
ITE (Commercial)
70%
0°C ~ 50°C
Universal Input
Chassis Mount
3.50" L x 2.00" W x 0.71" H (88.9mm x 50.8mm x 18.0mm)
CE, cURus, TUV
GSC20
GSC20-15
AC/DC CONVERTER 15V 20W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
1.4 A
20W
ITE (Commercial)
70%
0°C ~ 50°C
Universal Input
Chassis Mount
3.50" L x 2.00" W x 0.71" H (88.9mm x 50.8mm x 18.0mm)
CE, cURus, TUV
GSC20
GSC20-24
AC/DC CONVERTER 24V 20W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
850 mA
20W
ITE (Commercial)
70%
0°C ~ 50°C
Universal Input
Chassis Mount
3.50" L x 2.00" W x 0.71" H (88.9mm x 50.8mm x 18.0mm)
CE, cURus, TUV
GSC20
GSC20-28
AC/DC CONVERTER 28V 20W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
28V
-
-
-
-
700 mA
20W
ITE (Commercial)
70%
0°C ~ 50°C
Universal Input
Chassis Mount
3.50" L x 2.00" W x 0.71" H (88.9mm x 50.8mm x 18.0mm)
CE, cURus, TUV
GSC20
GSC20-5
AC/DC CONVERTER 5.1V 20W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
5.1V
-
-
-
-
3.8 A
20W
ITE (Commercial)
70%
0°C ~ 50°C
Universal Input
Chassis Mount
3.50" L x 2.00" W x 0.71" H (88.9mm x 50.8mm x 18.0mm)
CE, cURus, TUV
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
1.7 A
20W
ITE (Commercial)
70%
0°C ~ 50°C
Universal Input
Chassis Mount
3.50" L x 2.00" W x 0.71" H (88.9mm x 50.8mm x 18.0mm)
CE, cURus, TUV
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
1.4 A
20W
ITE (Commercial)
70%
0°C ~ 50°C
Universal Input
Chassis Mount
3.50" L x 2.00" W x 0.71" H (88.9mm x 50.8mm x 18.0mm)
CE, cURus, TUV
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
850 mA
20W
ITE (Commercial)
70%
0°C ~ 50°C
Universal Input
Chassis Mount
3.50" L x 2.00" W x 0.71" H (88.9mm x 50.8mm x 18.0mm)
CE, cURus, TUV
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
28V
-
-
-
-
700 mA
20W
ITE (Commercial)
70%
0°C ~ 50°C
Universal Input
Chassis Mount
3.50" L x 2.00" W x 0.71" H (88.9mm x 50.8mm x 18.0mm)
CE, cURus, TUV
GSC20
GSC20-5G
AC/DC CONVERTER 5.1V 20W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
5.1V
-
-
-
-
3.8 A
20W
ITE (Commercial)
70%
0°C ~ 50°C
Universal Input
Chassis Mount
3.50" L x 2.00" W x 0.71" H (88.9mm x 50.8mm x 18.0mm)
CE, cURus, TUV
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.