AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock | 1 : $110.39000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.71 A | - | - | 65W | Medical | 4 kV | 93.5% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | CB, CE, cURus | - | |||
264 In Stock | 1 : $163.71000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | 5V | - | - | - | - | 2.71 A | 8 A | - | 65W | Medical | 4 kV | 89% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | CB, CE, cURus | - | |||
215 In Stock | 1 : $169.41000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | 5V | - | - | - | - | 5.42 A | 8 A | - | 105W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | CB, CE, cURus | - | |||
18 In Stock | 1 : $195.82000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | 5V | -12V | - | - | - | 5.42 A | 8 A | 600 mA | 112W | Medical | 4 kV | 89% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | CB, CE, cURus | - | |||
5 In Stock | 1 : $196.02000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | 5V | 12V | - | - | - | 2.71 A | 8 A | 600 mA | 112W | Medical | 4 kV | 88.5% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | CB, CE, cURus | - | |||
17 In Stock | 1 : $169.41000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | 5V | - | - | - | - | 4.34 A | 8 A | - | 105W | Medical | 4 kV | 90.5% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | CB, CE, cURus | - | |||
7 In Stock | 1 : $110.39000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 4.34 A | - | - | 65W | Medical | 4 kV | 93.5% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | CB, CE, cURus | - | |||
2 In Stock | 1 : $192.66000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | 5V | -15V | - | - | - | 4.34 A | 8 A | 600 mA | 114W | Medical | 4 kV | 89.5% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm) | CB, CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : $110.39000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 5.42 A | - | - | 65W | Medical | 4 kV | 92.5% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | CB, CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : $122.50000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 10 A | - | - | 50W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | CB, CE, cURus | - | |||
0 In Stock | Active | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 5.42 A | - | - | 65W | Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | CB, CE, cURus | 60601-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.71 A | - | - | 65W | Medical | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | CB, CE, cURus | 60601-1 |