AC DC Converters

Results: 4
Voltage - Output 2
12V15V
Voltage - Output 3
-15V-12V-5V24V
Current - Output 1
4 A5.5 A
Current - Output 2
2 A2.5 A
Current - Output 3
500 mA1 A
Power (Watts)
60W64W65W68W
Efficiency
76%77%79%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
PT-65
PT-65B
AC/DC CONVERTER 5V +/-12V 64W
MEAN WELL USA Inc.
135
In Stock
1 : $35.30000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC, 127 ~ 370 VDC
5V
12V
-12V
-
-
5.5 A
2.5 A
500 mA
64W
ITE (Commercial)
3 kV
77%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm)
CB, CE, cURus, TUV
PT-65
PT-65D
AC/DC CONVERTER 5V 12V 24V 68W
MEAN WELL USA Inc.
474
In Stock
1 : $28.39000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC, 127 ~ 370 VDC
5V
12V
24V
-
-
4 A
2 A
1 A
68W
ITE (Commercial)
3 kV
79%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm)
CB, CE, cURus, TUV
PT-65
PT-65C
AC/DC CONVERTER 5V +/-15V 65W
MEAN WELL USA Inc.
84
In Stock
1 : $33.34000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC, 127 ~ 370 VDC
5V
15V
-15V
-
-
5.5 A
2 A
500 mA
65W
ITE (Commercial)
3 kV
77%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm)
CB, CE, cURus, TUV
PT-65
PT-65A
AC/DC CONVERTER 5V 12V -5V 60W
MEAN WELL USA Inc.
4
In Stock
1 : $35.30000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC, 127 ~ 370 VDC
5V
12V
-5V
-
-
5.5 A
2.5 A
500 mA
60W
ITE (Commercial)
3 kV
76%
-10°C ~ 60°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 2.99" W x 1.65" H (127.0mm x 76.0mm x 42.0mm)
CB, CE, cURus, TUV
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.