AC DC Converters

Results: 6
Voltage - Output 1
5V12V15V24V27V48V
Current - Output 1
15.7 A27.8 A31.3 A50 A62.5 A100 A
Power (Watts)
500W750W751W754W
Efficiency
82%87%89%90.5%92%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RSP-750
RSP-750-24
AC/DC CONVERTER 24V 751W
MEAN WELL USA Inc.
348
In Stock
1 : $354.14000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC24V----31.3 A751WITE (Commercial)3 kV90.5%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm)CB, CE, cURus, TUV
RSP-750
RSP-750-48
AC/DC CONVERTER 48V 754W
MEAN WELL USA Inc.
80
In Stock
1 : $355.20000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC48V----15.7 A754WITE (Commercial)3 kV92%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm)CB, CE, cURus, TUV
RSP-750
RSP-750-15
AC/DC CONVERTER 15V 750W
MEAN WELL USA Inc.
56
In Stock
1 : $356.86000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC15V----50 A750WITE (Commercial)3 kV89%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm)CB, CE, cURus, TUV
RSP-750
RSP-750-12
AC/DC CONVERTER 12V 750W
MEAN WELL USA Inc.
49
In Stock
1 : $356.99000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC12V----62.5 A750WITE (Commercial)3 kV87%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm)CB, CE, cURus, TUV
RSP-750
RSP-750-27
AC/DC CONVERTER 27V 751W
MEAN WELL USA Inc.
64
In Stock
1 : $356.86000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC27V----27.8 A751WITE (Commercial)3 kV90.5%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm)CB, CE, cURus, TUV
RSP-750
RSP-750-5
AC/DC CONVERTER 5V 500W
MEAN WELL USA Inc.
14
In Stock
1 : $356.86000
Box
Box
ActiveEnclosed190 ~ 264 VAC, 127 ~ 370 VDC5V----100 A500WITE (Commercial)3 kV82%-30°C ~ 70°C (With Derating)Adjustable Output, PFC, Remote On/Off, Universal InputChassis Mount9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm)CB, CE, cURus, TUV
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.