AC DC Converters

Results: 7
Packaging
BoxTray
Voltage - Output 1
3.3V5V7.5V12V15V24V48V
Current - Output 1
1.36 A2.71 A4.34 A5.42 A8 A10 A
Power (Watts)
33W50W60W65W
Efficiency
80%84%85%88%89%90%91%
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
EPS-65S
EPS-65S-24
AC/DC CONVERTER 24V 65W
MEAN WELL USA Inc.
3,283
In Stock
1 : $27.74000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
2.71 A
65W
ITE (Commercial)
3 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
EPS-65S
EPS-65S-12
AC/DC CONVERTER 12V 65W
MEAN WELL USA Inc.
687
In Stock
1 : $27.69000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
5.42 A
65W
ITE (Commercial)
3 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
EPS-65S
EPS-65S-5
AC/DC CONVERTER 5V 50W
MEAN WELL USA Inc.
187
In Stock
1 : $26.07000
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
5V
-
-
-
-
10 A
50W
ITE (Commercial)
3 kV
84%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
EPS-65S
EPS-65S-7.5
AC/DC CONVERTER 7.5V 60W
MEAN WELL USA Inc.
175
In Stock
1 : $27.74000
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
7.5V
-
-
-
-
8 A
60W
ITE (Commercial)
3 kV
85%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
EPS-65S
EPS-65S-15
AC/DC CONVERTER 15V 65W
MEAN WELL USA Inc.
97
In Stock
1 : $27.74000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
15V
-
-
-
-
4.34 A
65W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
EPS-65S
EPS-65S-3.3
AC/DC CONVERTER 3.3V 33W
MEAN WELL USA Inc.
17
In Stock
1 : $24.90000
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
3.3V
-
-
-
-
10 A
33W
ITE (Commercial)
3 kV
80%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
EPS-65S
EPS-65S-48
AC/DC CONVERTER 48V 65W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $27.28000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
48V
-
-
-
-
1.36 A
65W
ITE (Commercial)
3 kV
91%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm)
CB, CE, cURus, TUV
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.