AC DC Converters

Results: 8
Voltage - Output 1
3.3V5V7.5V12V15V24V36V48V
Current - Output 1
1.6 A2.1 A3.2 A5 A6.3 A10 A15 A
Power (Watts)
50W75W76W77W
Efficiency
77%82.5%84%87%88%88.5%89%
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
HRP-75
HRP-75-24
AC/DC CONVERTER 24V 77W
MEAN WELL USA Inc.
490
In Stock
1 : $60.53000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
3.2 A
77W
ITE (Commercial)
3 kV
88.5%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
HRP-75
HRP-75-7.5
AC/DC CONVERTER 7.5V 75W
MEAN WELL USA Inc.
47
In Stock
1 : $69.64000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
7.5V
-
-
-
-
10 A
75W
ITE (Commercial)
3 kV
84%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
HRP-75
HRP-75-12
AC/DC CONVERTER 12V 76W
MEAN WELL USA Inc.
77
In Stock
1 : $73.68000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
6.3 A
76W
ITE (Commercial)
3 kV
87%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
HRP-75
HRP-75-5
AC/DC CONVERTER 5V 75W
MEAN WELL USA Inc.
44
In Stock
1 : $73.68000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
-
15 A
75W
ITE (Commercial)
3 kV
82.5%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
HRP-75
HRP-75-15
AC/DC CONVERTER 15V 75W
MEAN WELL USA Inc.
7
In Stock
1 : $73.68000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
5 A
75W
ITE (Commercial)
3 kV
88%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
HRP-75
HRP-75-48
AC/DC CONVERTER 48V 77W
MEAN WELL USA Inc.
4
In Stock
1 : $66.13000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
1.6 A
77W
ITE (Commercial)
3 kV
89%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
HRP-75
HRP-75-3.3
AC/DC CONVERTER 3.3V 50W
MEAN WELL USA Inc.
3
In Stock
1 : $66.13000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
3.3V
-
-
-
-
15 A
50W
ITE (Commercial)
3 kV
77%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
HRP-75
HRP-75-36
AC/DC CONVERTER 36V 76W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
30 : $58.29133
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
36V
-
-
-
-
2.1 A
76W
ITE (Commercial)
3 kV
89%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
CB, CE, cURus, TUV
Showing
of 8

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.