AC DC Converters

Results: 6
Voltage - Output 1
5V9V12V15V24V48V
Current - Output 1
20.8 A41.7 A66.7 A83.3 A100 A150 A
Power (Watts)
750W900W998W1000W
Efficiency
81%84%85%86%88%89%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
SE-1000
SE-1000-48
AC/DC CONVERTER 48V 998W
MEAN WELL USA Inc.
52
In Stock
1 : $313.18000
Box
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
48V
-
-
-
-
20.8 A
998W
ITE (Commercial)
3 kV
89%
-20°C ~ 60°C (With Derating)
Adjustable Output, Remote On/Off, Remote Sense
Chassis Mount
10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm)
cURus
SE-1000
SE-1000-24
AC/DC CONVERTER 24V 1000W
MEAN WELL USA Inc.
315
In Stock
1 : $315.76000
Box
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
24V
-
-
-
-
41.7 A
1000W
ITE (Commercial)
3 kV
88%
-20°C ~ 60°C (With Derating)
Adjustable Output, Remote On/Off, Remote Sense
Chassis Mount
10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm)
cURus
SE-1000
SE-1000-12
AC/DC CONVERTER 12V 1000W
MEAN WELL USA Inc.
80
In Stock
1 : $315.76000
Box
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
12V
-
-
-
-
83.3 A
1000W
ITE (Commercial)
3 kV
85%
-20°C ~ 60°C (With Derating)
Adjustable Output, Remote On/Off, Remote Sense
Chassis Mount
10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm)
cURus
SE-1000
SE-1000-15
AC/DC CONVERTER 15V 1000W
MEAN WELL USA Inc.
8
In Stock
1 : $366.29000
Box
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
15V
-
-
-
-
66.7 A
1000W
ITE (Commercial)
3 kV
86%
-20°C ~ 60°C (With Derating)
Adjustable Output, Remote On/Off, Remote Sense
Chassis Mount
10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm)
cURus
SE-1000
SE-1000-9
AC/DC CONVERTER 9V 900W
MEAN WELL USA Inc.
3
In Stock
1 : $313.18000
Box
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
9V
-
-
-
-
100 A
900W
ITE (Commercial)
3 kV
84%
-20°C ~ 60°C (With Derating)
Adjustable Output, Remote On/Off, Remote Sense
Chassis Mount
10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm)
cURus
SE-1000
SE-1000-5
AC/DC CONVERTER 5V 750W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $313.18000
Box
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
5V
-
-
-
-
150 A
750W
ITE (Commercial)
3 kV
81%
-20°C ~ 60°C (With Derating)
Adjustable Output, Remote On/Off, Remote Sense
Chassis Mount
10.94" L x 5.00" W x 2.50" H (278.0mm x 127.0mm x 63.5mm)
cURus
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.