AC DC Converters

Results: 7
Voltage - Output 1
12V15V18V24V28V36V48V
Current - Output 1
7.3 A9.7 A12.5 A14.6 A19.4 A22 A25 A
Power (Watts)
300W330W349W350W
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
SMP350
SMP350PS12
AC/DC CONVERTER 12V 300W
XP Power
180
In Stock
1 : $204.96000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
-
25 A
300W
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Remote On/Off
Chassis Mount
7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)
CB, CE, TUV, UL
62368-1
SMP350
SMP350PS24
AC/DC CONVERTER 24V 350W
XP Power
140
In Stock
1 : $204.96000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
14.6 A
350W
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Remote On/Off
Chassis Mount
7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)
CB, CE, TUV, UL
62368-1
SMP350
SMP350PS28
AC/DC CONVERTER 28V 350W
XP Power
67
In Stock
1 : $204.96000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
28V
-
-
-
-
12.5 A
350W
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Remote On/Off
Chassis Mount
7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)
CB, CE, TUV, UL
62368-1
SMP350
SMP350PS18
AC/DC CONVERTER 18V 349W
XP Power
10
In Stock
1 : $204.96000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
18V
-
-
-
-
19.4 A
349W
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Remote On/Off
Chassis Mount
7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)
CB, CE, TUV, UL
62368-1
SMP350
SMP350PS36
AC/DC CONVERTER 36V 349W
XP Power
9
In Stock
1 : $204.96000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
36V
-
-
-
-
9.7 A
349W
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Remote On/Off
Chassis Mount
7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)
CB, CE, TUV, UL
62368-1
SMP350
SMP350PS15
AC/DC CONVERTER 15V 330W
XP Power
1
In Stock
1 : $204.96000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
15V
-
-
-
-
22 A
330W
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Remote On/Off
Chassis Mount
7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)
CB, CE, TUV, UL
62368-1
SMP350
SMP350PS48
AC/DC CONVERTER 48V 350W
XP Power
1
In Stock
1 : $204.96000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
-
7.3 A
350W
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Remote On/Off
Chassis Mount
7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)
CB, CE, TUV, UL
62368-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.