AC DC Converters

Results: 7
Packaging
BoxBulk
Voltage - Input
80 ~ 264 VAC85 ~ 264 VAC
Voltage - Output 1
12V15V24V28V36V48V
Current - Output 1
13.5 A18 A23 A27 A40 A50 A
Voltage - Isolation
3 kV3000 V
Operating Temperature
-40°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
SHP650-EF
SHP650PS28-EF
AC/DC CONVERTER 28V 650W
XP Power
456
In Stock
1 : $471.78000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
28V
-
-
-
-
23 A
650W
ITE (Commercial)
3 kV
85%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)
CB
62368-1
SHP650-EF
SHP650PS48-EF
AC/DC CONVERTER 48V 650W
XP Power
314
In Stock
1 : $471.78000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
-
13.5 A
650W
ITE (Commercial)
3 kV
85%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)
CB
62368-1
SHP650-EF
SHP650PS24-EF
AC/DC CONVERTER 24V 650W
XP Power
28
In Stock
1 : $471.78000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
27 A
650W
ITE (Commercial)
3 kV
85%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)
CB
62368-1
SHP650-EF
SHP650PS36-EF
AC/DC CONVERTER 36V 650W
XP Power
92
In Stock
1 : $471.78000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
36V
-
-
-
-
18 A
650W
ITE (Commercial)
3 kV
85%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)
CB
62368-1
SHP650-EF
SHP650PS12-EF
AC/DC CONVERTER 12V 650W
XP Power
10
In Stock
1 : $471.78000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
-
50 A
650W
ITE (Commercial)
3 kV
85%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)
CB
62368-1
SHP650-EF
SHP650PS15-EF
AC/DC CONVERTER 15V 650W
XP Power
0
In Stock
Check Lead Time
1 : $471.78000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
15V
-
-
-
-
40 A
650W
ITE (Commercial)
3 kV
85%
-40°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)
CB
62368-1
AC/DC CONVERTER 24V 350-1200W
SHP650PS24-TF
AC/DC CONVERTER 24V 350-1200W
XP Power
0
In Stock
Check Lead Time
1 : $471.78000
Bulk
Bulk
Active
Enclosed
1
80 ~ 264 VAC
24V
-
-
-
-
27 A
-
ITE (Commercial)
3000 V
85%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
-
CB
62368-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.