AC DC Converters

Results: 9
Voltage - Output 1
12V15V18V19V24V30V32V36V48V
Current - Output 1
2.5 A3.3 A3.75 A4 A5 A6.32 A7 A8 A10 A
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
SCS120PW48
SCS120PW15
AC/DC CONVERTER 15V 120W
TDK-Lambda
243
In Stock
28
Factory
1 : $117.49000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC15V----8 A120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE
SCS120PW48
SCS120PW48
AC/DC CONVERTER 48V 120W
TDK-Lambda
51
In Stock
85
Factory
1 : $117.49000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC48V----2.5 A120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE
SCS120PW48
SCS120PW30
AC/DC CONVERTER 30V 120W
TDK-Lambda
28
In Stock
1 : $117.49000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC30V----4 A120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE
SCS120PW48
SCS120PW36
AC/DC CONVERTER 36V 120W
TDK-Lambda
15
In Stock
21
Factory
1 : $117.49000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC36V----3.3 A120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE
SCS120PW48
SCS120PW32
AC/DC CONVERTER 32V 120W
TDK-Lambda
2
In Stock
1 : $117.49000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC32V----3.75 A120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE
SC120 Series
SCS120PW19
AC/DC CONVERTER 19V 120W
TDK-Lambda
2
In Stock
1 : $117.49000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC19V----6.32 A120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE
SC120 Series
SCS120PW18
AC/DC CONVERTER 18V 120W
TDK-Lambda
3
In Stock
1 : $117.49000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC18V----7 A120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE
SCS120PW48
SCS120PW12
AC/DC CONVERTER 12V 120W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $117.49000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC12V----10 A120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE
SCS120PW48
SCS120PW24
AC/DC CONVERTER 24V 120W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $117.49000
Bulk
Bulk
ActiveOpen Frame190 ~ 264 VAC24V----5 A120WITE (Commercial)3 kV85%0°C ~ 60°C (With Derating)Adjustable Output, PFCChassis Mount5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm)CE
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.