AC DC Converters

Results: 5
Voltage - Output 1
12V15V24V36V48V
Current - Output 1
2.1 A2.8 A4.2 A6.7 A8.3 A
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
CSS150 Series Medical Open
CSS150-12
AC/DC CONVERTER 12V 100W
TDK-Lambda
246
In Stock
1 : $119.57000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
8.3 A
100W (150W Forced Air)
Medical
4 kV
89%
0°C ~ 70°C (With Derating)
DC Input Capable, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
CE
CSS150 Series Medical Open
CSS150-24
AC/DC CONVERTER 24V 100W
TDK-Lambda
98
In Stock
1 : $119.57000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
4.2 A
100W (150W Forced Air)
Medical
4 kV
89%
0°C ~ 70°C (With Derating)
DC Input Capable, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
CE
CSS150 Series Medical Open
CSS150-36
AC/DC CONVERTER 36V 100W
TDK-Lambda
19
In Stock
278
Factory
1 : $119.57000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
36V
-
-
-
-
2.8 A
100W (150W Forced Air)
Medical
4 kV
89%
0°C ~ 70°C (With Derating)
DC Input Capable, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
CE
CSS150 Series Medical Open
CSS150-48
AC/DC CONVERTER 48V 100W
TDK-Lambda
17
In Stock
29
Factory
1 : $119.57000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
2.1 A
100W (150W Forced Air)
Medical
4 kV
89%
0°C ~ 70°C (With Derating)
DC Input Capable, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
CE
CSS150 Series Medical Open
CSS150-15
AC/DC CONVERTER 15V 100W
TDK-Lambda
7
In Stock
26
Factory
1 : $119.57000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
6.7 A
100W (150W Forced Air)
Medical
4 kV
89%
0°C ~ 70°C (With Derating)
DC Input Capable, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm)
CE
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.