AC DC Converters

Results: 13
Packaging
BoxBulk
Type
EnclosedOpen Frame
Voltage - Output 1
3.3V5V12V15V24V36V48V
Current - Output 1
1.6 A2.1 A3.2 A5 A6.3 A12 A15 A
Power (Watts)
40W60W75W76W77W
Efficiency
75%81%84%86.5%87.5%88%89.5%
Operating Temperature
-10°C ~ 70°C-10°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal InputAdjustable Output, Universal Input
Size / Dimension
5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm)7.09" L x 2.36" W x 1.48" H (180.1mm x 59.9mm x 37.6mm)7.28" L x 2.83" W x 1.48" H (184.9mm x 71.9mm x 37.6mm)
Approval Agency
CE, cURus, DEMKO, UKCACE, cURus, DEMKO, UL
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LHA75F-12
LHA75F-12
AC/DC CONVERTER 12V 76W
Cosel USA, Inc.
89
In Stock
1 : $82.34000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
-
6.3 A
76W
ITE (Commercial)
3 kV
86.5%
-10°C ~ 70°C
Adjustable Output, Universal Input
Chassis Mount
5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm)
CE, cURus, DEMKO, UL
62368-1
LHA75F-3R3-Y
LHA75F-3R3-Y
AC/DC CONVERTER 3.3V 40W
Cosel USA, Inc.
73
In Stock
1 : $82.34000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
3.3V
-
-
-
-
-
12 A
40W
ITE (Commercial)
3 kV
75%
-10°C ~ 70°C
Adjustable Output, Universal Input
Chassis Mount
5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm)
CE, cURus, DEMKO, UL
62368-1
LHA75F-24
LHA75F-24
AC/DC CONVERTER 24V 77W
Cosel USA, Inc.
51
In Stock
1 : $82.34000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
-
3.2 A
77W
ITE (Commercial)
3 kV
88%
-10°C ~ 70°C
Adjustable Output, Universal Input
Chassis Mount
5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm)
CE, cURus, DEMKO, UL
62368-1
LHA75F-48
LHA75F-48
AC/DC CONVERTER 48V 77W
Cosel USA, Inc.
28
In Stock
1 : $82.34000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
-
1.6 A
77W
ITE (Commercial)
3 kV
89.5%
-10°C ~ 70°C
Adjustable Output, Universal Input
Chassis Mount
5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm)
CE, cURus, DEMKO, UL
62368-1
LHA75F-15
LHA75F-15
AC/DC CONVERTER 15V 75W
Cosel USA, Inc.
28
In Stock
1 : $82.34000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
-
5 A
75W
ITE (Commercial)
3 kV
87.5%
-10°C ~ 70°C
Adjustable Output, Universal Input
Chassis Mount
5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm)
CE, cURus, DEMKO, UL
62368-1
LHA75F-5
LHA75F-5
AC/DC CONVERTER 5V 60W
Cosel USA, Inc.
21
In Stock
1 : $82.34000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
5V
-
-
-
-
-
12 A
60W
ITE (Commercial)
3 kV
81%
-10°C ~ 70°C
Adjustable Output, Universal Input
Chassis Mount
5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm)
CE, cURus, DEMKO, UL
62368-1
AC/DC CONVERTER 36V 76W
LHA75F-36
AC/DC CONVERTER 36V 76W
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : $82.34000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
36V
-
-
-
-
-
2.1 A
76W
ITE (Commercial)
3 kV
89.5%
-10°C ~ 70°C
Adjustable Output, Universal Input
Chassis Mount
5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm)
CE, cURus, DEMKO, UL
62368-1
AC/DC PS (OPEN FRAME)
LHA75F-12-SNY
AC/DC PS (OPEN FRAME)
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : $103.04000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
-
-
6.3 A
76W
ITE (Commercial)
3 kV
86.5%
-10°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.09" L x 2.36" W x 1.48" H (180.1mm x 59.9mm x 37.6mm)
CE, cURus, DEMKO, UKCA
62368-1
AC/DC PS (OPEN FRAME)
LHA75F-24-SNY
AC/DC PS (OPEN FRAME)
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : $103.04000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
-
3.2 A
77W
ITE (Commercial)
3 kV
88%
-10°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.09" L x 2.36" W x 1.48" H (180.1mm x 59.9mm x 37.6mm)
CE, cURus, DEMKO, UKCA
62368-1
AC/DC PS (OPEN FRAME)
LHA75F-15-SNY
AC/DC PS (OPEN FRAME)
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : $103.04000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC
15V
-
-
-
-
-
5 A
75W
ITE (Commercial)
3 kV
87.5%
-10°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.09" L x 2.36" W x 1.48" H (180.1mm x 59.9mm x 37.6mm)
CE, cURus, DEMKO, UKCA
62368-1
AC/DC PS (OPEN FRAME)
LHA75F-5-SNY
AC/DC PS (OPEN FRAME)
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : $106.27000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC
5V
-
-
-
-
-
12 A
60W
ITE (Commercial)
3 kV
81%
-10°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.09" L x 2.36" W x 1.48" H (180.1mm x 59.9mm x 37.6mm)
CE, cURus, DEMKO, UKCA
62368-1
AC/DC PS (OPEN FRAME)
LHA75F-3R3-SNY
AC/DC PS (OPEN FRAME)
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : $106.27000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC
3.3V
-
-
-
-
-
12 A
40W
ITE (Commercial)
3 kV
75%
-10°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.09" L x 2.36" W x 1.48" H (180.1mm x 59.9mm x 37.6mm)
CE, cURus, DEMKO, UKCA
62368-1
AC/DC PS (OPEN FRAME)
LHA100F-5-SNY
AC/DC PS (OPEN FRAME)
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : $116.00000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC
5V
-
-
-
-
-
15 A
75W
ITE (Commercial)
3 kV
84%
-10°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.28" L x 2.83" W x 1.48" H (184.9mm x 71.9mm x 37.6mm)
CE, cURus, DEMKO, UKCA
62368-1
Showing
of 13

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.