Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : $266.77000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 12V | - | - | - | - | - | 33.3 A | 400W | ITE (Commercial) | 4 kV | 94% | -20°C ~ 50°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.46" L x 2.99" W x 1.48" H (164.2mm x 76.0mm x 37.7mm) | CE, cURus, DEMKO | 60950-1 | |||
18 In Stock | 1 : $266.77000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 48V | - | - | - | - | - | 8.3 A | 398W | ITE (Commercial) | 4 kV | 94% | -20°C ~ 50°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.46" L x 2.99" W x 1.48" H (164.2mm x 76.0mm x 37.7mm) | CE, cURus, DEMKO | 60950-1 | |||
18 In Stock | 1 : $266.77000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial) | 4 kV | 94% | -20°C ~ 50°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.46" L x 2.99" W x 1.48" H (164.2mm x 76.0mm x 37.7mm) | CE, cURus, DEMKO | 60950-1 | |||
18 In Stock | 1 : $278.79000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 48V | - | - | - | - | - | 8.3 A | 398W | ITE (Commercial) | 4 kV | 94% | -20°C ~ 50°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.56" L x 3.32" W x 1.57" H (166.5mm x 84.4mm x 40.0mm) | CE, cURus, DEMKO | 60950-1 | |||
17 In Stock | 1 : $295.61000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial) | 4 kV | 94% | -20°C ~ 50°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.71" L x 3.32" W x 1.61" H (170.5mm x 84.4mm x 41.0mm) | CE, cURus, DEMKO | 60950-1 | |||
17 In Stock | 1 : $298.01000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 12V | - | - | - | - | - | 33.3 A | 400W | ITE (Commercial) | 4 kV | 94% | -20°C ~ 50°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.11" L x 3.32" W x 1.61" H (180.5mm x 84.4mm x 41.0mm) | CE, cURus, DEMKO | 60950-1 | |||
13 In Stock | 1 : $298.01000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 48V | - | - | - | - | - | 8.3 A | 398W | ITE (Commercial) | 4 kV | 94% | -20°C ~ 50°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.11" L x 3.32" W x 1.61" H (180.5mm x 84.4mm x 41.0mm) | CE, cURus, DEMKO | 60950-1 | |||
18 In Stock | 1 : $300.41000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial) | 4 kV | 94% | -20°C ~ 50°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.56" L x 3.32" W x 1.61" H (166.5mm x 84.4mm x 41.0mm) | CE, cURus, DEMKO | 60950-1 | |||
0 In Stock | 20 : $315.43500 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | - | - | 16.7 A | 401W | ITE (Commercial) | 4 kV | 94% | -20°C ~ 50°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.11" L x 3.32" W x 1.61" H (180.5mm x 84.4mm x 41.0mm) | CE, cURus, DEMKO | 60950-1 |