Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$419.99000 | 18 - Immediate | Bel Power Solutions | Bel Power Solutions | 1 | 179-MBS400-1048-ND | MBS400 (400W) | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 48V | - | - | - | 8.3A | 398W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, IP67, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.35" L x 3.27" W x 1.65" H (212.0mm x 83.0mm x 42.0mm) | CE, cURus, DEMKO | 60601-1; 60950-1 | ||
$419.99000 | 15 - Immediate | Bel Power Solutions | Bel Power Solutions | 1 | 179-MBS400-1012-ND | MBS400 (400W) | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 12V | - | - | - | 33.3A | 400W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, IP67, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.35" L x 3.27" W x 1.65" H (212.0mm x 83.0mm x 42.0mm) | CE, cURus, DEMKO | 60601-1; 60950-1 | ||
$419.99000 | 15 - Immediate | Bel Power Solutions | Bel Power Solutions | 1 | 179-MBS400-1024-ND | MBS400 (400W) | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 170 ~ 270 VDC | 24V | - | - | - | 16.7A | 401W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, IP67, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.35" L x 3.27" W x 1.65" H (212.0mm x 83.0mm x 42.0mm) | CE, cURus, DEMKO | 60601-1; 60950-1 |