AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
929 In Stock | 1 : $217.89000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
563 In Stock | 1 : $256.34000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
111 In Stock | 1 : $256.34000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 20 A | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
47 In Stock | 1 : $256.34000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 8.33 A | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
24 In Stock | 1 : $256.34000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 28V | - | - | - | - | - | 10.7 A | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
19 In Stock | 1 : $256.34000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 56V | - | - | - | - | - | 5.35 A | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $256.34000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 6.25 A | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 |