AC DC Converters

Results: 7
Voltage - Output 1
12V19V24V28V32V36V48V
Current - Output 1
6.3 A8.3 A9.4 A10.7 A12.5 A15.8 A25 A
Power (Watts)
299W (500W Forced Air)300W (500W Forced Air)300W (501W Forced Air)300W (502W Forced Air)301W (502W Forced Air)302W (504W Forced Air)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
CUS500M1-12
CUS500M1-48
AC/DC CONVERTER 48V 302W
TDK-Lambda
109
In Stock
1 : $238.03000
Box
Box
Active
Open Frame
1
85 ~ 265 VAC
48V
-
-
-
-
-
6.3 A
302W (504W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
CE
60601-1; 62368-1
CUS500M1-12
CUS500M1-28
AC/DC CONVERTER 28V 300W
TDK-Lambda
10
In Stock
1 : $238.03000
Box
Box
Active
Open Frame
1
85 ~ 265 VAC
28V
-
-
-
-
-
10.7 A
300W (501W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
CE
60601-1; 62368-1
CUS500M1-12
CUS500M1-19
AC/DC CONVERTER 19V 300W
TDK-Lambda
4
In Stock
1 : $238.03000
Box
Box
Active
Open Frame
1
85 ~ 265 VAC
19V
-
-
-
-
-
15.8 A
300W (502W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
CE
60601-1; 62368-1
CUS500M1-12
CUS500M1-36
AC/DC CONVERTER 36V 299W
TDK-Lambda
16
In Stock
1 : $216.39000
Box
Box
Active
Open Frame
1
85 ~ 265 VAC
36V
-
-
-
-
-
8.3 A
299W (500W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
CE
60601-1; 62368-1
CUS500M1-12
CUS500M1-12
AC/DC CONVERTER 12V 300W
TDK-Lambda
9
In Stock
1 : $216.39000
Box
Box
Active
Open Frame
1
85 ~ 265 VAC
12V
-
-
-
-
-
25 A
300W (500W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
CE
60601-1; 62368-1
CUS500M1-12
CUS500M1-32
AC/DC CONVERTER 32V 301W
TDK-Lambda
9
In Stock
1 : $216.39000
Box
Box
Active
Open Frame
1
85 ~ 265 VAC
32V
-
-
-
-
-
9.4 A
301W (502W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
CE
60601-1; 62368-1
CUS500M1-12
CUS500M1-24
AC/DC CONVERTER 24V 300W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $216.39000
Box
Box
Active
Open Frame
1
85 ~ 265 VAC
24V
-
-
-
-
-
12.5 A
300W (502W Forced Air)
ITE (Commercial), Medical
4 kV
96%
-20°C ~ 70°C (With Derating)
-
Chassis Mount
5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm)
CE
60601-1; 62368-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.